CAP CERAMIC 10PF 50V 0603 RF SMD - 06035J100GBTTR
| Digi-Key Part Number | 478-2824-1-ND |
10 100 500 1000 |
2.53000 1.49500 .86250 .59800 |
Extended Price
25.30 149.50 431.25 598.00 |
| Manufacturer Part Number | 06035J100GBTTR | |||
| Description | CAP CERAMIC 10PF 50V 0603 RF SMD | |||
| Quantity Available | 2910 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 06035J100GBTTR |
| Vendor | AVX Corporation (VA) |
| Category | Capacitors |
| Capacitance | 10pF |
| Voltage - Rated | 50V |
| Tolerance | ±2% |
| Series | Accu-P® |
| Package / Case | 0603 (1608 metric) |
| Packaging | Cut Tape (CT) |
| Features | Thin Film |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
06035J100GBTTR 06035J100GBTTR 478 2824 1 ND 47828241ND 478-2824-1 |
06035J100GBTTR Specification Sheet
CAP CERAMIC 10PF 50V 0603 RF SMD - 06035J100GBTTR (478-2824-1-ND)
Related parts:CAP CERAMIC 10PF 50V 0603 RF SMD - 06035J100GBTTR
Order 'cap ceramic 10pf 50v 0603 rf smd - 06035J100GBTTR' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2824-1-ND.
CAP CERAMIC 10PF 50V 0603 RF SMD - 06035J100GBTTR
Order 'cap ceramic 10pf 50v 0603 rf smd - 06035J100GBTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2824-2-ND.
CAP CERAMIC 10PF 50V 0603 RF SMD - 06035J100GBTTR
Order 'cap ceramic 10pf 50v 0603 rf smd - 06035J100GBTTR' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2824-6-ND.
CAP CERAMIC 10PF 50V 0603 RF SMD - 06035J100GBSTR
Order 'cap ceramic 10pf 50v 0603 rf smd - 06035J100GBSTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4448-2-ND.
CAP CERAMIC 10PF 50V 0603 RF SMD - 06035J100GBSTR
Order 'cap ceramic 10pf 50v 0603 rf smd - 06035J100GBSTR' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4448-1-ND.
CAP CERAMIC 10PF 50V 0603 RF SMD - 06035J100GBSTR
Order 'cap ceramic 10pf 50v 0603 rf smd - 06035J100GBSTR' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4448-6-ND.
CAP CERAMIC .1PF 50V 0603 RF SMD - 06035J0R1PBSTR
Order 'cap ceramic .1pf 50v 0603 rf smd - 06035J0R1PBSTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4437-2-ND.
CAP CERAMIC .2PF 50V 0603 RF SMD - 06035J0R2PBSTR
Order 'cap ceramic .2pf 50v 0603 rf smd - 06035J0R2PBSTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4438-2-ND.
CAP CERAMIC .3PF 50V 0603 RF SMD - 06035J0R3PBSTR
Order 'cap ceramic .3pf 50v 0603 rf smd - 06035J0R3PBSTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4439-2-ND.
CAP CERAMIC .4PF 50V 0603 RF SMD - 06035J0R4PBSTR
Order 'cap ceramic .4pf 50v 0603 rf smd - 06035J0R4PBSTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4440-2-ND.
CAP CERAMIC .5PF 50V 0603 RF SMD - 06035J0R5PBSTR
Order 'cap ceramic .5pf 50v 0603 rf smd - 06035J0R5PBSTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4441-2-ND.
CAP CERAMIC .6PF 50V 0603 RF SMD - 06035J0R6PBSTR
Order 'cap ceramic .6pf 50v 0603 rf smd - 06035J0R6PBSTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4442-2-ND.
CAP CERAMIC .7PF 50V 0603 RF SMD - 06035J0R7PBSTR
Order 'cap ceramic .7pf 50v 0603 rf smd - 06035J0R7PBSTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4445-2-ND.
CAP CERAMIC .8PF 50V 0603 RF SMD - 06035J0R8PBSTR
Order 'cap ceramic .8pf 50v 0603 rf smd - 06035J0R8PBSTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4446-2-ND.
CAP CERAMIC .9PF 50V 0603 RF SMD - 06035J0R9PBSTR
Order 'cap ceramic .9pf 50v 0603 rf smd - 06035J0R9PBSTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4447-2-ND.
Send this link via E-Mail
Help With This Screen