Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CONTACT BLOCK 220V MOM DPST-NC - A22L-02M-T2

Digi-Key Part Number A22L-02M-T2-ND
Price Break
1
Unit Price
35.62000
Extended Price
35.62
Manufacturer Part NumberA22L-02M-T2
DescriptionCONTACT BLOCK 220V MOM DPST-NC
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationA22L-02M-T2
VendorOmron Electronics Inc-IA Div
CategorySwitches
Accessory TypeContact Block
For Use With/Related ProductsA22 Series
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names A22L 02M T2
A22L02MT2

A22L-02M-T2 Specification Sheet

Image of CONTACT BLOCK 220V MOM DPST-NC - A22L-02M-T2

CONTACT BLOCK 220V MOM DPST-NC - A22L-02M-T2 (A22L-02M-T2-ND)

Related parts :
CONTACT BLOCK 220V MOM DPST-NC - A22L-02M-T2
 Order 'contact block 220v mom dpst-nc - A22L-02M-T2' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A22L-02M-T2-ND.
CONTACT BLOCK 220V MOM SPST-NC - A22L-01M-T2
 Order 'contact block 220v mom spst-nc - A22L-01M-T2' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A22L-01M-T2-ND.
CONTACT BLOCK 220V ALT DPST-NC - A22L-02A-T2
 Order 'contact block 220v alt dpst-nc - A22L-02A-T2' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A22L-02A-T2-ND.
CONTACT BLOCK 110V MOM DPST-NC - A22L-02M-T1
 Order 'contact block 110v mom dpst-nc - A22L-02M-T1' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A22L-02M-T1-ND.
CONTACT BLOCK 220V ALT SPST-NC - A22L-01A-T2
 Order 'contact block 220v alt spst-nc - A22L-01A-T2' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A22L-01A-T2-ND.
CONTACT BLOCK MOM DPST-NC - A22L-02M
 Order 'contact block mom dpst-nc - A22L-02M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A22L-02M-ND.
CONTACT BLOCK 220V MOM DPST - A22L-20M-T2
 Order 'contact block 220v mom dpst - A22L-20M-T2' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A22L-20M-T2-ND.
CONTACT BLOCK 110V MOM SPST-NC - A22L-01M-T1
 Order 'contact block 110v mom spst-nc - A22L-01M-T1' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A22L-01M-T1-ND.
CONTACT BLOCK 110V ALT DPST-NC - A22L-02A-T1
 Order 'contact block 110v alt dpst-nc - A22L-02A-T1' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A22L-02A-T1-ND.
CONTACT BLOCK 220V MOM SPST - A22L-10M-T2
 Order 'contact block 220v mom spst - A22L-10M-T2' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A22L-10M-T2-ND.
CONTACT BLOCK 220V MOM SPST-NO/C - A22L-11M-T2
 Order 'contact block 220v mom spst-no/c - A22L-11M-T2' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A22L-11M-T2-ND.
CONTACT BLOCK 220V ALT DPST - A22L-20A-T2
 Order 'contact block 220v alt dpst - A22L-20A-T2' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A22L-20A-T2-ND.
SWITCH PB ILLUM SQR MOM DPST BLU - A22L-CA-T2-02M
 Order 'switch pb illum sqr mom dpst blu - A22L-CA-T2-02M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22L-CA-T2-02M-ND.
SWITCH PB ILLUM SQR MOM DPST GRN - A22L-CG-T2-02M
 Order 'switch pb illum sqr mom dpst grn - A22L-CG-T2-02M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22L-CG-T2-02M-ND.
SWITCH PB ILLUM SQR MOM DPST RED - A22L-CR-T2-02M
 Order 'switch pb illum sqr mom dpst red - A22L-CR-T2-02M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22L-CR-T2-02M-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CONTACT BLOCK 220V MOM DPST - A22L-20M-T2 Next: CONTACT BLOCK 220V MOM SPST - A22L-10M-T2