Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

SWITCH UNIT PB EMRGNCY STOP 40MM - A22EL-M

Digi-Key Part Number A22EL-M-ND
Price Break
1
Unit Price
61.41000
Extended Price
61.41
Manufacturer Part NumberA22EL-M
DescriptionSWITCH UNIT PB EMRGNCY STOP 40MM
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationA22EL-M
VendorOmron Industrial Automation
CategorySwitches, Encoders
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names A22EL M
A22ELM


Image of SWITCH UNIT PB EMRGNCY STOP 40MM - A22EL-M

SWITCH UNIT PB EMRGNCY STOP 40MM - A22EL-M (A22EL-M-ND)

Related parts:
SWITCH UNIT PB EMRGNCY STOP 40MM - A22EL-M
 Order 'switch unit pb emrgncy stop 40mm - A22EL-M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22EL-M-ND.
SWITCH UNIT PB EMRGNCY STOP 40MM - A22E-M
 Order 'switch unit pb emrgncy stop 40mm - A22E-M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22E-M-ND.
SWITCH UNIT PB EMRGNCY STOP 40MM - A22E-MP
 Order 'switch unit pb emrgncy stop 40mm - A22E-MP' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22E-MP-ND.
SWITCH UNIT PB EMRGNCY STOP 60MM - A22E-L
 Order 'switch unit pb emrgncy stop 60mm - A22E-L' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22E-L-ND.
SWITCH UNIT PB EMRGNCY STOP 30MM - A22E-S
 Order 'switch unit pb emrgncy stop 30mm - A22E-S' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22E-S-ND.
SWITCH UNIT PB EMERGNCY STOP KEY - A22E-MK
 Order 'switch unit pb emergncy stop key - A22E-MK' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22E-MK-ND.
SWITCH UNIT PB EMERGNCY STOP KEY - A22E-SK
 Order 'switch unit pb emergncy stop key - A22E-SK' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22E-SK-ND.
SWITCH PB EMRGNCY STOP SPST-NO/C - A22E-L-11
 Order 'switch pb emrgncy stop spst-no/c - A22E-L-11' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22E-L-11-ND.
SWTCH PB EMRGNCY STOP ILLUM SPST - A22EL-M-12A-01
 Order 'swtch pb emrgncy stop illum spst - A22EL-M-12A-01' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22EL-M-12A-01-ND.
SWTCH PB EMRGNCY STOP ILLUM DPST - A22EL-M-12A-02
 Order 'swtch pb emrgncy stop illum dpst - A22EL-M-12A-02' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22EL-M-12A-02-ND.
SWTCH PB EMRGNCY STOP ILLUM SPST - A22EL-M-12A-11
 Order 'swtch pb emrgncy stop illum spst - A22EL-M-12A-11' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22EL-M-12A-11-ND.
SWTCH PB EMRGNCY STOP ILLUM DPST - A22EL-M-24A-02
 Order 'swtch pb emrgncy stop illum dpst - A22EL-M-24A-02' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22EL-M-24A-02-ND.
SWTCH PB EMRGNCY STOP ILLUM SPST - A22EL-M-24A-11
 Order 'swtch pb emrgncy stop illum spst - A22EL-M-24A-11' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22EL-M-24A-11-ND.
SWTCH PB EMRGNCY STOP ILLUM DPST - A22EL-M-T1-02
 Order 'swtch pb emrgncy stop illum dpst - A22EL-M-T1-02' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22EL-M-T1-02-ND.
SWTCH PB EMRGNCY STOP ILLUM SPST - A22EL-M-T1-11
 Order 'swtch pb emrgncy stop illum spst - A22EL-M-T1-11' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22EL-M-T1-11-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: SWITCH UNIT PB EMRGNCY STOP 40MM - A22E-MP Next: SWITCH UNIT PB EMRGNCY STOP 60MM - A22E-L