Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

LAMP NEON 220V 22 SERIES - A22-2NDN

Digi-Key Part Number A22-2NDN-ND
Price Break
1
Unit Price
7.00000
Extended Price
7.00
Manufacturer Part NumberA22-2NDN
DescriptionLAMP NEON 220V 22 SERIES
Quantity Available 0
All prices are in USD

Obsolete item; call Digi-Key for more information.

Technical/Catalog InformationA22-2NDN
VendorOmron Industrial Automation
CategorySwitches, Encoders
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names A22 2NDN
A222NDN

LAMP NEON 220V 22 SERIES - A22-2NDN (A22-2NDN-ND)

Related parts:
LAMP NEON 220V 22 SERIES - A22-2NDN
 Order 'lamp neon 220v 22 series - A22-2NDN' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22-2NDN-ND.
LAMP NEON 110V 22 SERIES - A22-1NDN
 Order 'lamp neon 110v 22 series - A22-1NDN' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22-1NDN-ND.
LAMP INCANDESCENT 12V 22 SERIES - A22-12
 Order 'lamp incandescent 12v 22 series - A22-12' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22-12-ND.
LAMP INCANDESCENT 24V 22 SERIES - A22-24
 Order 'lamp incandescent 24v 22 series - A22-24' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22-24-ND.
LAMP INCANDESCENT 6V 22 SERIES - A22-5
 Order 'lamp incandescent 6v 22 series - A22-5' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22-5-ND.
LAMP NEON RED 220V PNL MNT - 1051QC1
 Order 'lamp neon red 220v pnl mnt - 1051QC1' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number 1051QC1-ND.
LAMP NEON AMBER 220V PNL MNT - 1051QC3
 Order 'lamp neon amber 220v pnl mnt - 1051QC3' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number 1051QC3-ND.
LAMP NEON RED 220V PNL MNT - 2111QAX1
 Order 'lamp neon red 220v pnl mnt - 2111QAX1' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number 2111QAX1-ND.
LAMP NEON RED 220V PNL MNT - 2121AX1
 Order 'lamp neon red 220v pnl mnt - 2121AX1' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number 2121AX1-ND.
LAMP NEON RED 220V PNL MNT - 2151QA1
 Order 'lamp neon red 220v pnl mnt - 2151QA1' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number 2151QA1-ND.
LAMP NEON BLUE 120V PNL MNT - 1052A6
 Order 'lamp neon blue 120v pnl mnt - 1052A6' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number 1052A6-ND.
LAMP NEON GREEN 120V PNL MNT - 1052QN5
 Order 'lamp neon green 120v pnl mnt - 1052QN5' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number 1052QN5-ND.
LAMP NEON GREEN 120V PNL MNT - 1053QA5
 Order 'lamp neon green 120v pnl mnt - 1053QA5' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number 1053QA5-ND.
LAMP NEON RED PANEL MOUNT - 2150A1
 Order 'lamp neon red panel mount - 2150A1' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number 2150A1-ND.
LAMP NEON WHITE 125V PNL MNT - 2150A4
 Order 'lamp neon white 125v pnl mnt - 2150A4' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number 2150A4-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: LAMP NEON 220V 16MM - A0143H Next: LAMP NEON 220VAC 16 SERIES GREEN - A16-2NGN