Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

LAMP INCANDESCENT 12V 22 SERIES - A22-12

Digi-Key Part Number A22-12-ND
Price Break
1
Unit Price
3.43000
Extended Price
3.43
Manufacturer Part NumberA22-12
DescriptionLAMP INCANDESCENT 12V 22 SERIES
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationA22-12
VendorOmron Industrial Automation
CategorySwitches, Encoders
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names A22 12
A2212

LAMP INCANDESCENT 12V 22 SERIES - A22-12 (A22-12-ND)

Related parts:
LAMP INCANDESCENT 12V 22 SERIES - A22-12
 Order 'lamp incandescent 12v 22 series - A22-12' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22-12-ND.
LAMP INCANDESCENT 24V 22 SERIES - A22-24
 Order 'lamp incandescent 24v 22 series - A22-24' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22-24-ND.
LAMP INCANDESCENT 6V 22 SERIES - A22-5
 Order 'lamp incandescent 6v 22 series - A22-5' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22-5-ND.
LAMP LED 12V 22 SERIES BLUE - A22-12AA
 Order 'lamp led 12v 22 series blue - A22-12AA' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22-12AA-ND.
LAMP LED 12V 22 SERIES GREEN - A22-12AG
 Order 'lamp led 12v 22 series green - A22-12AG' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22-12AG-ND.
LAMP LED 12V 22 SERIES RED - A22-12AR
 Order 'lamp led 12v 22 series red - A22-12AR' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22-12AR-ND.
LAMP LED 12V 22 SERIES YELLOW - A22-12AY
 Order 'lamp led 12v 22 series yellow - A22-12AY' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22-12AY-ND.
LAMP NEON 110V 22 SERIES - A22-1NDN
 Order 'lamp neon 110v 22 series - A22-1NDN' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22-1NDN-ND.
LAMP NEON 220V 22 SERIES - A22-2NDN
 Order 'lamp neon 220v 22 series - A22-2NDN' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22-2NDN-ND.
LAMP INCANDESCENT 3MM BLUE SMD - CSD4-7152/39-29-5B
 Order 'lamp incandescent 3mm blue smd - CSD4-7152/39-29-5B' online from Digi-Key. Manufactured by JKL Components Corp. (VA). Digi-Key part number 289-1085-1-ND.
LAMP INCANDESCENT 3MM BLUE SMD - CSD4-7152/39-29-5B
 Order 'lamp incandescent 3mm blue smd - CSD4-7152/39-29-5B' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 289-1085-2-ND.
LAMP INCANDESCENT 3MM RED TB SMD - CTB1-CW1345/39-56-1
 Order 'lamp incandescent 3mm red tb smd - CTB1-CW1345/39-56-1' online from Digi-Key. Manufactured by JKL Components Corp. (VA). Digi-Key part number 289-1091-1-ND.
LAMP INCANDESCENT 3MM RED TB SMD - CTB1-CW1345/39-56-1
 Order 'lamp incandescent 3mm red tb smd - CTB1-CW1345/39-56-1' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 289-1091-2-ND.
LAMP INCANDESC 3MM YELLOW TB SMD - CTB1-CW1345/39-56-3
 Order 'lamp incandesc 3mm yellow tb smd - CTB1-CW1345/39-56-3' online from Digi-Key. Manufactured by JKL Components Corp. (VA). Digi-Key part number 289-1092-1-ND.
LAMP INCANDESC 3MM YELLOW TB SMD - CTB1-CW1345/39-56-3
 Order 'lamp incandesc 3mm yellow tb smd - CTB1-CW1345/39-56-3' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 289-1092-2-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: LAMP INCANDESCENT - GF570 Next: LAMP INCANDESCENT 12V FOR LB SER - AT607-12V-RO