Keywords:





CHASSIS 10 POS 17.5MM TA SERIES - A021159 - Switches

Accessory Switch E-Switch A021159

Digi-Key Part Number A021159-ND
Price Break
50
Unit Price
3.57280
Extended Price
178.64
Manufacturer Part NumberA021159
DescriptionCHASSIS 10 POS 17.5MM TA SERIES
Quantity Available Non-Stock
All prices are in USD

Purchase Accessory Switch E-Switch A021159
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for Accessory Switch E-Switch A021159
Technical/Catalog InformationA021159
VendorE-Switch
CategorySwitches
Lead Free StatusLead Free
RoHS StatusRoHS Non-Compliant
Other Names A021159
A021159

A021159 Specification Sheet

Image of CHASSIS 10 POS 17.5MM TA SERIES - A021159

CHASSIS 10 POS 17.5MM TA SERIES - A021159 (A021159-ND) - Switches

Related parts Accessory Switch E-Switch A021159
CHASSIS 10 POS 17.5MM TA SERIES - A021159
 Order 'chassis 10 pos 17.5mm ta series - A021159' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number A021159-ND.
CABLE STRAIGHT 2' RJ-45/DB-25M - 76000129
 Order 'cable straight 2' rj-45/db-25m - 76000129' online from Digi-Key. Manufactured by Digi International. Digi-Key part number 76000129-ND.
CABLE STRAIGHT 4' RJ-45/DB-25M - 76000195
 Order 'cable straight 4' rj-45/db-25m - 76000195' online from Digi-Key. Manufactured by Digi International. Digi-Key part number 76000195-ND.
CABLE STRAIGHT 2' RJ-45/DB-9F - 76000200
 Order 'cable straight 2' rj-45/db-9f - 76000200' online from Digi-Key. Manufactured by Digi International. Digi-Key part number 76000200-ND.
DIE SET MODULAR 10 POS - 58560-2
 Order 'die set modular 10 pos - 58560-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A9799-ND.
COIL SPRING 17.5MM TA SERIES - A031603
 Order 'coil spring 17.5mm ta series - A031603' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number A031603-ND.
SWITCH DIP LOW PRO 10 POS GOLD - KAJ10LAGT
 Order 'switch dip low pro 10 pos gold - KAJ10LAGT' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4449-ND.
SWITCH DIP LOW PRO 10 POS GOLD - KAJ10LGGT
 Order 'switch dip low pro 10 pos gold - KAJ10LGGT' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4450-ND.
SWITCH DIP LOW PRO 10 POS GOLD - KAJ10TAGT
 Order 'switch dip low pro 10 pos gold - KAJ10TAGT' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4451-ND.
SWITCH DIP LOW PRO 10 POS GOLD - KAJ10TGGT
 Order 'switch dip low pro 10 pos gold - KAJ10TGGT' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4452-ND.
SW DIP SPST HALF PITCH 10 POS - KAN1110RT
 Order 'sw dip spst half pitch 10 pos - KAN1110RT' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4461-ND.
SW PIANO DIP 10 POS SEALED T/H - KAR10LAGT
 Order 'sw piano dip 10 pos sealed t/h - KAR10LAGT' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4483-ND.
SW PIANO DIP 10 POS SEALED SMT - KAR10LGGT
 Order 'sw piano dip 10 pos sealed smt - KAR10LGGT' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4484-ND.
SW DIP SLIDE SPST 10 POS SEALD - KAS1110RT
 Order 'sw dip slide spst 10 pos seald - KAS1110RT' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4502-ND.
SW DIP LOW PRO 10 POS GOLD - KAJ10LGGR
 Order 'sw dip low pro 10 pos gold - KAJ10LGGR' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KAJ10LGGR-ND.

Options for Accessory Switch E-Switch A021159
Send this link via E-Mail
Help With This Screen

CHASSIS 10 POS 17.5MM TA SERIES - A021159
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CHASS BOT PLATE ALUM 8 X 17 NAT - BPA-1520 Next: CHASSIS 1U RACK MOUNT 19" - HW-MLX10-RACK-G
CHASSIS 10 POS 17.5MM TA SERIES - A021159