GRAYHILL ENGINEERING CATALOG - CAT01 - Undefined Category
| Digi-Key Part Number | 9154B-ND |
1 |
4.95000 |
Extended Price
4.95 |
| Manufacturer Part Number | CAT01 | |||
| Description | GRAYHILL ENGINEERING CATALOG | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CAT01 |
| Vendor | Grayhill Inc |
| Category | Undefined Category |
| Contents | Engineering Catalog for Grayhill Product |
| Type | * |
| Style | * |
| Title | * |
| Lead Free Status | Lead Not Applicable |
| RoHS Status | RoHS Not Applicable |
| Other Names |
CAT01 CAT01 9154B ND 9154BND 9154B |
GRAYHILL ENGINEERING CATALOG - CAT01 (9154B-ND) - Undefined Category
Related parts Undefined Category:GRAYHILL ENGINEERING CATALOG - CAT01
Order 'grayhill engineering catalog - CAT01' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 9154B-ND.
RIBBON CABLE ASSY 12" SKT-SKT - 72-CHH-1
Order 'ribbon cable assy 12" skt-skt - 72-CHH-1' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 72-CHH-1-ND.
RIBBON CABLE ASSY 6" SKT-SKT - 72-CHH-A
Order 'ribbon cable assy 6" skt-skt - 72-CHH-A' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 72-CHH-A-ND.
TRANSISTOR SOCKET TO-5 PC MNT - 22-16-4
Order 'transistor socket to-5 pc mnt - 22-16-4' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 22-16-4-ND.
MANUAL / SOFTWARE FOR MICROLON - 72-LON-I
Order 'manual / software for microlon - 72-LON-I' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH3006-ND.
I/O MODULE 32V 50MA W/LED - 70G-IDC15
Order 'i/o module 32v 50ma w/led - 70G-IDC15' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 70G-IDC15-ND.
I/O MODULE 32VDC 5MA NON POLAR - 70G-IDC5NP
Order 'i/o module 32vdc 5ma non polar - 70G-IDC5NP' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7443-ND.
I/O MODULE 100VDC 3.5A W/FUSE - 70G-ODC5R
Order 'i/o module 100vdc 3.5a w/fuse - 70G-ODC5R' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7441-ND.
I/O MODULE 32V IN - 70-IDC15NP
Order 'i/o module 32v in - 70-IDC15NP' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 70-IDC15NP-ND.
MODULE I/O HV INPUT DC - 70-IDC5G
Order 'module i/o hv input dc - 70-IDC5G' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 70-IDC5G-ND.
DIGITAL IO MODULE 60VDC - 70M-IDC24
Order 'digital io module 60vdc - 70M-IDC24' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 70M-IDC24-ND.
ANALOG IO MODULE DUAL CHANEL ANA - 73L-ITR4100
Order 'analog io module dual chanel ana - 73L-ITR4100' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 73L-ITR4100-ND.
MODULE 0-50MV 12.2UV ANALOG I/O - 73G-IV50M
Order 'module 0-50mv 12.2uv analog i/o - 73G-IV50M' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH3014-ND.
MODULE 0-100MV 24.4UV ANALOG I/O - 73G-IV100M
Order 'module 0-100mv 24.4uv analog i/o - 73G-IV100M' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH3015-ND.
MODULE 0-1V 244.1UV ANALOG I/O - 73G-IV1
Order 'module 0-1v 244.1uv analog i/o - 73G-IV1' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH3016-ND.
Send this link via E-Mail
Help With This Screen