Keywords:





Washer Hardware, Fasteners, Accessory Stainless Steel Shoulder APM Hexseal 75602

WASHER #6 ID- 1" OD SELF-SEAL - 75602 - Hardware, Fasteners, Accessories

Digi-Key Part Number 335-1060-ND
Price Break
1
25
100
250
500
1000
Unit Price
3.54000
2.83200
2.24200
1.77000
1.65200
1.53400
Extended Price
3.54
70.80
224.20
442.50
826.00
1534.00
Manufacturer Part Number75602
DescriptionWASHER #6 ID- 1" OD SELF-SEAL
Quantity Available 247
All prices are in USD

Purchase Washer Hardware, Fasteners, Accessory Stainless Steel Shoulder APM Hexseal 75602
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Washer Hardware, Fasteners, Accessory Stainless Steel Shoulder APM Hexseal 75602
Technical/Catalog Information75602
VendorAPM Hexseal
CategoryHardware, Fasteners, Accessories
MaterialStainless Steel
Diameter - Inside0.625" (15.9mm)
Diameter - Outside1.000" (25.4mm)
Plating-
Thickness0.078" (2.0mm)
Thread/Screw/Hole Size#6 Screw
TypeShoulder
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 75602
75602
335 1060 ND
3351060ND
335-1060

75602 Specification Sheet

Image of WASHER #6 ID- 1" OD SELF-SEAL - 75602

WASHER #6 ID- 1" OD SELF-SEAL - 75602 (335-1060-ND) - Hardware, Fasteners, Accessories

Related parts Washer Hardware, Fasteners, Accessory Stainless Steel Shoulder APM Hexseal 75602
Washer Hardware, Fasteners, Accessory Stainless Steel Shoulder APM Hexseal 75602
 Order 'washer #6 id- 1" od self-seal - 75602' online from Digi-Key. Manufactured by APM Hexseal. Digi-Key part number 335-1060-ND.
Washer Hardware, Fasteners, Accessory Stainless Steel Shoulder APM Hexseal 75102
 Order 'washer #10 id- 1" od self-seal - 75102' online from Digi-Key. Manufactured by APM Hexseal. Digi-Key part number 335-1062-ND.
Washer Hardware, Fasteners, Accessory Stainless Steel Shoulder APM Hexseal 75802
 Order 'washer #8 id- 1" od self-seal - 75802' online from Digi-Key. Manufactured by APM Hexseal. Digi-Key part number 335-1061-ND.
Washer Hardware, Fasteners, Accessory Stainless Steel Shoulder APM Hexseal 75082
 Order 'washer #1/4 id- 1" od self-seal - 75082' online from Digi-Key. Manufactured by APM Hexseal. Digi-Key part number 335-1063-ND.
Washer Hardware, Fasteners, Accessory Stainless Steel Shoulder APM Hexseal 75162
 Order 'washer #1/2 id- 1" od self-seal - 75162' online from Digi-Key. Manufactured by APM Hexseal. Digi-Key part number 335-1067-ND.
Washer Hardware, Fasteners, Accessory Stainless Steel Shoulder APM Hexseal 75107
 Order 'washer #5/16 id- 1" od self-seal - 75107' online from Digi-Key. Manufactured by APM Hexseal. Digi-Key part number 335-1064-ND.
Washer Hardware, Fasteners, Accessory Stainless Steel Shoulder APM Hexseal 75122
 Order 'washer #3/8 id- 1" od self-seal - 75122' online from Digi-Key. Manufactured by APM Hexseal. Digi-Key part number 335-1065-ND.
Washer Hardware, Fasteners, Accessory Stainless Steel Shoulder APM Hexseal 75142
 Order 'washer #7/16 id- 1" od self-seal - 75142' online from Digi-Key. Manufactured by APM Hexseal. Digi-Key part number 335-1066-ND.
Washer Hardware, Fasteners, Accessory Stainless Steel Shoulder APM Hexseal 75601
 Order 'washer #6 id- 1/2" od self-seal - 75601' online from Digi-Key. Manufactured by APM Hexseal. Digi-Key part number 75601-ND.
Washer Hardware, Fasteners, Accessory Stainless Steel Shoulder APM Hexseal 75101
 Order 'washer #10 id- 1/2" od self-seal - 75101' online from Digi-Key. Manufactured by APM Hexseal. Digi-Key part number 75101-ND.
Washer Hardware, Fasteners, Accessory Stainless Steel Shoulder APM Hexseal 75801
 Order 'washer #8 id- 1/2" od self-seal - 75801' online from Digi-Key. Manufactured by APM Hexseal. Digi-Key part number 75801APM-ND.
Nut Hardware, Fasteners, Accessory Steel Hex APM Hexseal 1/2-20 AJ 6
 Order 'nut 1/2-20 self-seal hex - 1/2-20 AJ 6' online from Digi-Key. Manufactured by APM Hexseal. Digi-Key part number 335-1058-ND.
Nut Hardware, Fasteners, Accessory Steel Hex APM Hexseal 1/4-28 AJ 6
 Order 'nut 1/4-28 self-seal hex - 1/4-28 AJ 6' online from Digi-Key. Manufactured by APM Hexseal. Digi-Key part number 335-1051-ND.
Nut Hardware, Fasteners, Accessory Steel Hex APM Hexseal 1/2-13 AJ 6
 Order 'nut 1/2-13 self-seal - 1/2-13 AJ 6' online from Digi-Key. Manufactured by APM Hexseal. Digi-Key part number 335-1057-ND.
Nut Hardware, Fasteners, Accessory Steel Hex APM Hexseal 1/4-20 AJ 6
 Order 'nut 1/4-20 self-seal hex - 1/4-20 AJ 6' online from Digi-Key. Manufactured by APM Hexseal. Digi-Key part number 335-1050-ND.

Options for Washer Hardware, Fasteners, Accessory Stainless Steel Shoulder APM Hexseal 75602
Send this link via E-Mail
Help With This Screen

WASHER #6 ID- 1" OD SELF-SEAL - 75602
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: WASHER #5/16 ID- 1" OD SELF-SEAL - 75107 Next: WASHER #6 ID- 1/2" OD SELF-SEAL - 75601
WASHER #6 ID- 1" OD SELF-SEAL - 75602