Keywords:





WASHER #1/2 ID- 1" OD SELF-SEAL - 75162 - Hardware, Fasteners, Accessories

Digi-Key Part Number 335-1067-ND
Price Break
1
25
100
250
500
1000
Unit Price
3.54000
2.83200
2.24200
1.77000
1.65200
1.53400
Extended Price
3.54
70.80
224.20
442.50
826.00
1534.00
Manufacturer Part Number75162
DescriptionWASHER #1/2 ID- 1" OD SELF-SEAL
Quantity Available 250
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information75162
VendorAPM Hexseal
CategoryHardware, Fasteners, Accessories
MaterialStainless Steel
Diameter - Inside0.625" (15.9mm)
Diameter - Outside1.000" (25.4mm)
Plating-
Thickness0.078" (2.0mm)
Thread/Screw/Hole Size1/2
TypeShoulder
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 75162
75162
335 1067 ND
3351067ND
335-1067

75162 Specification Sheet

Image of WASHER #1/2 ID- 1" OD SELF-SEAL - 75162

WASHER #1/2 ID- 1" OD SELF-SEAL - 75162 (335-1067-ND) - Hardware, Fasteners, Accessories

Related parts Hardware, Fasteners, Accessories:
WASHER #1/2 ID- 1" OD SELF-SEAL - 75162
 Order 'washer #1/2 id- 1" od self-seal - 75162' online from Digi-Key. Manufactured by APM Hexseal. Digi-Key part number 335-1067-ND.
WASHER #10 ID- 1/2" OD SELF-SEAL - 75101
 Order 'washer #10 id- 1/2" od self-seal - 75101' online from Digi-Key. Manufactured by APM Hexseal. Digi-Key part number 75101-ND.
WASHER #6 ID- 1/2" OD SELF-SEAL - 75601
 Order 'washer #6 id- 1/2" od self-seal - 75601' online from Digi-Key. Manufactured by APM Hexseal. Digi-Key part number 75601-ND.
WASHER #8 ID- 1/2" OD SELF-SEAL - 75801
 Order 'washer #8 id- 1/2" od self-seal - 75801' online from Digi-Key. Manufactured by APM Hexseal. Digi-Key part number 75801APM-ND.
HEATSHRK VFP876 1/2"X1-1/2"=50PC - VFP-876 1/2" 200'RL
 Order 'heatshrk vfp876 1/2"x1-1/2"=50pc - VFP-876 1/2" 200'RL' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number VFP012-1R5-ND.
CONN RCPT FEEDTHRU SPLICE LGH1/2 - 830177-1
 Order 'conn rcpt feedthru splice lgh1/2 - 830177-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 830177-1-ND.
TAPE ELECTRICAL HEAVY DUTY 1/2" - 22-1/2X36YD
 Order 'tape electrical heavy duty 1/2" - 22-1/2X36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 22-1/2X36YD-ND.
TAPE ANTISTATIC UTILITY 1/2" - 40* 1/2"X72YDS
 Order 'tape antistatic utility 1/2" - 40* 1/2"X72YDS' online from Digi-Key. Manufactured by 3M. Digi-Key part number 40* 1/2"X72YDS-ND.
TAPE DBL SIDED FOAM 1/8 X 1/2" - 4008-1/2"X36YD
 Order 'tape dbl sided foam 1/8 x 1/2" - 4008-1/2"X36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 4008-1/2"X36YD-ND.
TAPE DBL SIDED FOAM 1/16 X 1/2" - 4016-1/2"X36YD
 Order 'tape dbl sided foam 1/16 x 1/2" - 4016-1/2"X36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 4016-1/2"X36YD-ND.
TAPE DBL SIDED FOAM 1/32 X 1/2" - 4032-1/2"X72YD
 Order 'tape dbl sided foam 1/32 x 1/2" - 4032-1/2"X72YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 4032-1/2"X72YD-ND.
TAPE DBL SIDED FOAM 1/32 X 1/2" - 4056-1/2"X36YD
 Order 'tape dbl sided foam 1/32 x 1/2" - 4056-1/2"X36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 4056-1/2"X36YD-ND.
TAPE VINYL DBL COATED 1/8 X 1/2" - 4408-1/2"X36YD
 Order 'tape vinyl dbl coated 1/8 x 1/2" - 4408-1/2"X36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 4408-1/2"X36YD-ND.
TAPE VINYL FOAM 1/16 X 1/2" - 4726-1/2"X36YD
 Order 'tape vinyl foam 1/16 x 1/2" - 4726-1/2"X36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 4726-1/2"X36YD-ND.
TAPE PTFE SILICONE ADHESIVE 1/2" - 60-1/2"X36YD
 Order 'tape ptfe silicone adhesive 1/2" - 60-1/2"X36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 60-1/2"X36YD-ND.

Send this link via E-Mail
Help With This Screen

WASHER #1/2 ID- 1" OD SELF-SEAL - 75162
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: WASH BOTTLE LOW CHARGING 8OZ GRN - 35369 Next: WASHER #1/4 ID- 1" OD SELF-SEAL - 75082
WASHER #1/2 ID- 1" OD SELF-SEAL - 75162