Keywords:





WASHER #3/8 ID- 1" OD SELF-SEAL - 75122 - Hardware, Fasteners, Accessories

Digi-Key Part Number 335-1065-ND
Price Break
1
25
100
250
500
1000
Unit Price
3.54000
2.83200
2.24200
1.77000
1.65200
1.53400
Extended Price
3.54
70.80
224.20
442.50
826.00
1534.00
Manufacturer Part Number75122
DescriptionWASHER #3/8 ID- 1" OD SELF-SEAL
Quantity Available 250
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information75122
VendorAPM Hexseal
CategoryHardware, Fasteners, Accessories
MaterialStainless Steel
Diameter - Inside0.625" (15.9mm)
Diameter - Outside1.000" (25.4mm)
Plating-
Thickness0.078" (2.0mm)
Thread/Screw/Hole Size3/8
TypeShoulder
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 75122
75122
335 1065 ND
3351065ND
335-1065

75122 Specification Sheet

Image of WASHER #3/8 ID- 1" OD SELF-SEAL - 75122

WASHER #3/8 ID- 1" OD SELF-SEAL - 75122 (335-1065-ND) - Hardware, Fasteners, Accessories

Related parts Hardware, Fasteners, Accessories:
WASHER #3/8 ID- 1" OD SELF-SEAL - 75122
 Order 'washer #3/8 id- 1" od self-seal - 75122' online from Digi-Key. Manufactured by APM Hexseal. Digi-Key part number 335-1065-ND.
WASHER #8 ID- 1" OD SELF-SEAL - 75802
 Order 'washer #8 id- 1" od self-seal - 75802' online from Digi-Key. Manufactured by APM Hexseal. Digi-Key part number 335-1061-ND.
WASHER #5/16 ID- 1" OD SELF-SEAL - 75107
 Order 'washer #5/16 id- 1" od self-seal - 75107' online from Digi-Key. Manufactured by APM Hexseal. Digi-Key part number 335-1064-ND.
WASHER #7/16 ID- 1" OD SELF-SEAL - 75142
 Order 'washer #7/16 id- 1" od self-seal - 75142' online from Digi-Key. Manufactured by APM Hexseal. Digi-Key part number 335-1066-ND.
WASHER #1/4 ID- 1" OD SELF-SEAL - 75082
 Order 'washer #1/4 id- 1" od self-seal - 75082' online from Digi-Key. Manufactured by APM Hexseal. Digi-Key part number 335-1063-ND.
WASHER #1/2 ID- 1" OD SELF-SEAL - 75162
 Order 'washer #1/2 id- 1" od self-seal - 75162' online from Digi-Key. Manufactured by APM Hexseal. Digi-Key part number 335-1067-ND.
WASHER #10 ID- 1" OD SELF-SEAL - 75102
 Order 'washer #10 id- 1" od self-seal - 75102' online from Digi-Key. Manufactured by APM Hexseal. Digi-Key part number 335-1062-ND.
WASHER #6 ID- 1" OD SELF-SEAL - 75602
 Order 'washer #6 id- 1" od self-seal - 75602' online from Digi-Key. Manufactured by APM Hexseal. Digi-Key part number 335-1060-ND.
CONN RING TERM 1/0AL 2CU 3/8 - 55838-1
 Order 'conn ring term 1/0al 2cu 3/8 - 55838-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 55838-1-ND.
SCREW SELF-TAP FOR #4-3/8" COVER - 689
 Order 'screw self-tap for #4-3/8" cover - 689' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 689K-ND.
STANDOFF 6/32THRD 3/8 X 1/4 IN - 10-41B
 Order 'standoff 6/32thrd 3/8 x 1/4 in - 10-41B' online from Digi-Key. Manufactured by Daburn Electronics. Digi-Key part number 10-41B-ND.
WASHER 3/8" INTERNAL TOOTH LOCK - 3/8 INT TH LOCK WSHR
 Order 'washer 3/8" internal tooth lock - 3/8 INT TH LOCK WSHR' online from Digi-Key. Manufactured by Building Fasteners. Digi-Key part number H250-ND.
SENSOR 100PSI 3/8-24UNF 1-5V - P51-100-G-E-D-5V
 Order 'sensor 100psi 3/8-24unf 1-5v - P51-100-G-E-D-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-100-G-E-D-5V-ND.
SENSOR 100PSI 3/8-24UNF 1-5V - P51-100-G-E-I12-5V
 Order 'sensor 100psi 3/8-24unf 1-5v - P51-100-G-E-I12-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-100-G-E-I12-5V-ND.
SENSOR 100PSI 3/8-24UNF 1-5V - P51-100-G-E-I36-5V
 Order 'sensor 100psi 3/8-24unf 1-5v - P51-100-G-E-I36-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-100-G-E-I36-5V-ND.

Send this link via E-Mail
Help With This Screen

WASHER #3/8 ID- 1" OD SELF-SEAL - 75122
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: WASHER #3 SPRING LOCK STEEL - W3-1# Next: WASHER #5/16 ID- 1" OD SELF-SEAL - 75107
WASHER #3/8 ID- 1" OD SELF-SEAL - 75122