WASHER #5/16 ID- 1" OD SELF-SEAL - 75107 - Hardware, Fasteners, Accessories
Washer Hardware, Fasteners, Accessory Stainless Steel Shoulder APM Hexseal 75107
| Digi-Key Part Number | 335-1064-ND |
1 25 100 250 500 1000 |
3.54000 2.83200 2.24200 1.77000 1.65200 1.53400 |
Extended Price
3.54 70.80 224.20 442.50 826.00 1534.00 |
| Manufacturer Part Number | 75107 | |||
| Description | WASHER #5/16 ID- 1" OD SELF-SEAL | |||
| Quantity Available | 92 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 75107 |
| Vendor | APM Hexseal |
| Category | Hardware, Fasteners, Accessories |
| Material | Stainless Steel |
| Diameter - Inside | 0.625" (15.9mm) |
| Diameter - Outside | 1.000" (25.4mm) |
| Plating | - |
| Thickness | 0.078" (2.0mm) |
| Thread/Screw/Hole Size | 5/16 |
| Type | Shoulder |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
75107 75107 335 1064 ND 3351064ND 335-1064 |
75107 Specification Sheet
WASHER #5/16 ID- 1" OD SELF-SEAL - 75107 (335-1064-ND) - Hardware, Fasteners, Accessories
Related parts Washer Hardware, Fasteners, Accessory Stainless Steel Shoulder APM Hexseal 75107WASHER #5/16 ID- 1" OD SELF-SEAL - 75107
Order 'washer #5/16 id- 1" od self-seal - 75107' online from Digi-Key. Manufactured by APM Hexseal. Digi-Key part number 335-1064-ND.
WASHER #7/16 ID- 1" OD SELF-SEAL - 75142
Order 'washer #7/16 id- 1" od self-seal - 75142' online from Digi-Key. Manufactured by APM Hexseal. Digi-Key part number 335-1066-ND.
WASHER #3/8 ID- 1" OD SELF-SEAL - 75122
Order 'washer #3/8 id- 1" od self-seal - 75122' online from Digi-Key. Manufactured by APM Hexseal. Digi-Key part number 335-1065-ND.
WASHER #1/4 ID- 1" OD SELF-SEAL - 75082
Order 'washer #1/4 id- 1" od self-seal - 75082' online from Digi-Key. Manufactured by APM Hexseal. Digi-Key part number 335-1063-ND.
WASHER #1/2 ID- 1" OD SELF-SEAL - 75162
Order 'washer #1/2 id- 1" od self-seal - 75162' online from Digi-Key. Manufactured by APM Hexseal. Digi-Key part number 335-1067-ND.
WASHER #10 ID- 1" OD SELF-SEAL - 75102
Order 'washer #10 id- 1" od self-seal - 75102' online from Digi-Key. Manufactured by APM Hexseal. Digi-Key part number 335-1062-ND.
WASHER #6 ID- 1" OD SELF-SEAL - 75602
Order 'washer #6 id- 1" od self-seal - 75602' online from Digi-Key. Manufactured by APM Hexseal. Digi-Key part number 335-1060-ND.
WASHER #8 ID- 1" OD SELF-SEAL - 75802
Order 'washer #8 id- 1" od self-seal - 75802' online from Digi-Key. Manufactured by APM Hexseal. Digi-Key part number 335-1061-ND.
CONN RING TONGUE 1/0AWG #5/16 - 1526596-1
Order 'conn ring tongue 1/0awg #5/16 - 1526596-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1526596-1-ND.
CONN RING TERM 1/0AWG #5/16 - 51986-1
Order 'conn ring term 1/0awg #5/16 - 51986-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 51986-1-ND.
CONN RING TUBE 1/0 AWG #5/16 - 606716-1
Order 'conn ring tube 1/0 awg #5/16 - 606716-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 606716-1-ND.
BOLT 5/16-18X1-1/2 SLFSL HX 5/PK - ST5/16-18X1-1/2
Order 'bolt 5/16-18x1-1/2 slfsl hx 5/pk - ST5/16-18X1-1/2' online from Digi-Key. Manufactured by APM Hexseal. Digi-Key part number ST5/16-18X1-1/2-ND.
BOLT 5/16-18X1-1/4 SLFSL HX 5/PK - ST5/16-18X1-1/4
Order 'bolt 5/16-18x1-1/4 slfsl hx 5/pk - ST5/16-18X1-1/4' online from Digi-Key. Manufactured by APM Hexseal. Digi-Key part number ST5/16-18X1-1/4-ND.
BOLT 5/16-18X2-1/2 SLFSL HX 5/PK - ST5/16-18X2-1/2
Order 'bolt 5/16-18x2-1/2 slfsl hx 5/pk - ST5/16-18X2-1/2' online from Digi-Key. Manufactured by APM Hexseal. Digi-Key part number ST5/16-18X2-1/2-ND.
CONN RING TONG 4 AWG #5/16 TIN - 1-331421-0
Order 'conn ring tong 4 awg #5/16 tin - 1-331421-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-331421-0-ND.
Options for Washer Hardware, Fasteners, Accessory Stainless Steel Shoulder APM Hexseal 75107
Send this link via E-Mail
Help With This Screen
