WASHER #10 ID- 1" OD SELF-SEAL - 75102
| Digi-Key Part Number | 335-1062-ND |
1 25 100 250 500 1000 |
3.54000 2.83200 2.24200 1.77000 1.65200 1.53400 |
Extended Price
3.54 70.80 224.20 442.50 826.00 1534.00 |
| Manufacturer Part Number | 75102 | |||
| Description | WASHER #10 ID- 1" OD SELF-SEAL | |||
| Quantity Available | 250 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 75102 |
| Vendor | APM Hexseal |
| Category | Hardware, Fasteners, Accessories |
| Material | Stainless Steel |
| Diameter - Inside | 0.625" (15.9mm) |
| Diameter - Outside | 1.000" (25.4mm) |
| Plating | - |
| Thickness | 0.078" (2.0mm) |
| Thread/Screw/Hole Size | #10 Screw |
| Type | Shoulder |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
75102 75102 335 1062 ND 3351062ND 335-1062 |
75102 Specification Sheet
WASHER #10 ID- 1" OD SELF-SEAL - 75102 (335-1062-ND)
Related partsWASHER #10 ID- 1" OD SELF-SEAL - 75102
Order 'washer #10 id- 1" od self-seal - 75102' online from Digi-Key. Manufactured by APM Hexseal. Digi-Key part number 335-1062-ND.
WASHER #1/4 ID- 1" OD SELF-SEAL - 75082
Order 'washer #1/4 id- 1" od self-seal - 75082' online from Digi-Key. Manufactured by APM Hexseal. Digi-Key part number 335-1063-ND.
WASHER #1/2 ID- 1" OD SELF-SEAL - 75162
Order 'washer #1/2 id- 1" od self-seal - 75162' online from Digi-Key. Manufactured by APM Hexseal. Digi-Key part number 335-1067-ND.
WASHER #6 ID- 1" OD SELF-SEAL - 75602
Order 'washer #6 id- 1" od self-seal - 75602' online from Digi-Key. Manufactured by APM Hexseal. Digi-Key part number 335-1060-ND.
WASHER #8 ID- 1" OD SELF-SEAL - 75802
Order 'washer #8 id- 1" od self-seal - 75802' online from Digi-Key. Manufactured by APM Hexseal. Digi-Key part number 335-1061-ND.
WASHER #10 ID- 1/2" OD SELF-SEAL - 75101
Order 'washer #10 id- 1/2" od self-seal - 75101' online from Digi-Key. Manufactured by APM Hexseal. Digi-Key part number 75101-ND.
WASHER #5/16 ID- 1" OD SELF-SEAL - 75107
Order 'washer #5/16 id- 1" od self-seal - 75107' online from Digi-Key. Manufactured by APM Hexseal. Digi-Key part number 335-1064-ND.
WASHER #3/8 ID- 1" OD SELF-SEAL - 75122
Order 'washer #3/8 id- 1" od self-seal - 75122' online from Digi-Key. Manufactured by APM Hexseal. Digi-Key part number 335-1065-ND.
WASHER #7/16 ID- 1" OD SELF-SEAL - 75142
Order 'washer #7/16 id- 1" od self-seal - 75142' online from Digi-Key. Manufactured by APM Hexseal. Digi-Key part number 335-1066-ND.
WASHER #6 ID- 1/2" OD SELF-SEAL - 75601
Order 'washer #6 id- 1/2" od self-seal - 75601' online from Digi-Key. Manufactured by APM Hexseal. Digi-Key part number 75601-ND.
WASHER #8 ID- 1/2" OD SELF-SEAL - 75801
Order 'washer #8 id- 1/2" od self-seal - 75801' online from Digi-Key. Manufactured by APM Hexseal. Digi-Key part number 75801APM-ND.
NUT 10-24 SELF-SEAL HEX - 10-24 AJ 6
Order 'nut 10-24 self-seal hex - 10-24 AJ 6' online from Digi-Key. Manufactured by APM Hexseal. Digi-Key part number 335-1049-ND.
NUT 10-32 SELF-SEAL HEX - 10-32 AJ 6
Order 'nut 10-32 self-seal hex - 10-32 AJ 6' online from Digi-Key. Manufactured by APM Hexseal. Digi-Key part number 335-1048-ND.
NUT 1/2-20 SELF-SEAL HEX - 1/2-20 AJ 6
Order 'nut 1/2-20 self-seal hex - 1/2-20 AJ 6' online from Digi-Key. Manufactured by APM Hexseal. Digi-Key part number 335-1058-ND.
NUT 1/4-28 SELF-SEAL HEX - 1/4-28 AJ 6
Order 'nut 1/4-28 self-seal hex - 1/4-28 AJ 6' online from Digi-Key. Manufactured by APM Hexseal. Digi-Key part number 335-1051-ND.
Options for
Send this link via E-Mail
Help With This Screen
