Keywords:





WASHER #10 ID- 1/2" OD SELF-SEAL - 75101 - Hardware, Fasteners, Accessories

Washer Hardware, Fasteners, Accessory Stainless Steel Shoulder APM Hexseal 75101

Digi-Key Part Number 75101-ND
Price Break
25
Unit Price
3.04800
Extended Price
76.20
Manufacturer Part Number75101
DescriptionWASHER #10 ID- 1/2" OD SELF-SEAL
Quantity Available Non-Stock
All prices are in USD

Purchase Washer Hardware, Fasteners, Accessory Stainless Steel Shoulder APM Hexseal 75101
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Washer Hardware, Fasteners, Accessory Stainless Steel Shoulder APM Hexseal 75101
Technical/Catalog Information75101
VendorAPM Hexseal
CategoryHardware, Fasteners, Accessories
MaterialStainless Steel
Diameter - Inside0.250" (6.4mm) 1/4"
Diameter - Outside0.500" (12.7mm) 1/2"
Plating-
Thickness0.078" (2.0mm)
Thread/Screw/Hole Size#10 Screw
TypeShoulder
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 75101
75101

75101 Specification Sheet

Image of WASHER #10 ID- 1/2" OD SELF-SEAL - 75101

WASHER #10 ID- 1/2" OD SELF-SEAL - 75101 (75101-ND) - Hardware, Fasteners, Accessories

Related parts Washer Hardware, Fasteners, Accessory Stainless Steel Shoulder APM Hexseal 75101
WASHER #10 ID- 1/2" OD SELF-SEAL - 75101
 Order 'washer #10 id- 1/2" od self-seal - 75101' online from Digi-Key. Manufactured by APM Hexseal. Digi-Key part number 75101-ND.
WASHER #6 ID- 1/2" OD SELF-SEAL - 75601
 Order 'washer #6 id- 1/2" od self-seal - 75601' online from Digi-Key. Manufactured by APM Hexseal. Digi-Key part number 75601-ND.
WASHER #8 ID- 1/2" OD SELF-SEAL - 75801
 Order 'washer #8 id- 1/2" od self-seal - 75801' online from Digi-Key. Manufactured by APM Hexseal. Digi-Key part number 75801APM-ND.
NUT 1/2-20 SELF-SEAL HEX - 1/2-20 AJ 6
 Order 'nut 1/2-20 self-seal hex - 1/2-20 AJ 6' online from Digi-Key. Manufactured by APM Hexseal. Digi-Key part number 335-1058-ND.
BOLT 1/2-13X1 SELF-SEAL HEX 5/PK - ST1/2-13X1
 Order 'bolt 1/2-13x1 self-seal hex 5/pk - ST1/2-13X1' online from Digi-Key. Manufactured by APM Hexseal. Digi-Key part number ST1/2-13X1-ND.
NUT 1/2-13 SELF-SEAL - 1/2-13 AJ 6
 Order 'nut 1/2-13 self-seal - 1/2-13 AJ 6' online from Digi-Key. Manufactured by APM Hexseal. Digi-Key part number 335-1057-ND.
WASHER #1/2 ID- 1" OD SELF-SEAL - 75162
 Order 'washer #1/2 id- 1" od self-seal - 75162' online from Digi-Key. Manufactured by APM Hexseal. Digi-Key part number 335-1067-ND.
WASHER #10 ID- 1" OD SELF-SEAL - 75102
 Order 'washer #10 id- 1" od self-seal - 75102' online from Digi-Key. Manufactured by APM Hexseal. Digi-Key part number 335-1062-ND.
BOLT 1/2-13X1-1/2 SELFSL HX 5/PK - ST1/2-13X1-1/2
 Order 'bolt 1/2-13x1-1/2 selfsl hx 5/pk - ST1/2-13X1-1/2' online from Digi-Key. Manufactured by APM Hexseal. Digi-Key part number ST1/2-13X1-1/2-ND.
SCOTCH 3-1/4"X4-1/2" VINYL MASTI - 2200 (3-1/4"X4-1/2")
 Order 'scotch 3-1/4"x4-1/2" vinyl masti - 2200 (3-1/4"X4-1/2")' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M11008-ND.
RES CARB 1.1 OHM 1/2W 10% - RC 1/2 1.1 10% R
 Order 'res carb 1.1 ohm 1/2w 10% - RC 1/2 1.1 10% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RC1/21.1KR-ND.
RES CARB 1.2 OHM 1/2W 10% - RC 1/2 1.2 10% A
 Order 'res carb 1.2 ohm 1/2w 10% - RC 1/2 1.2 10% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RC1/21.2KA-ND.
RES CARB 1.2K OHM 1/2W 10 - RC 1/2 1.2K 10% A
 Order 'res carb 1.2k ohm 1/2w 10 - RC 1/2 1.2K 10% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RC1/21.2KKA-ND.
RES CARB 1.2K OHM 1/2W 10 - RC 1/2 1.2K 10% R
 Order 'res carb 1.2k ohm 1/2w 10 - RC 1/2 1.2K 10% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RC1/21.2KKR-ND.
RES CARB 1.2M OHM 1/2W 10 - RC 1/2 1.2M 10% A
 Order 'res carb 1.2m ohm 1/2w 10 - RC 1/2 1.2M 10% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RC1/21.2MKA-ND.

Options for Washer Hardware, Fasteners, Accessory Stainless Steel Shoulder APM Hexseal 75101
Send this link via E-Mail
Help With This Screen

WASHER #10 ID- 1/2" OD SELF-SEAL - 75101
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: WASHER #10 ID- 1" OD SELF-SEAL - 75102 Next: WASHER #2 TYPE B SERIES-N SS - 77272-001
WASHER #10 ID- 1/2" OD SELF-SEAL - 75101