Keywords:





BASE UNIT OPEN DAC I/O RACK - 70LRCK16-48WP - Relays

I/O Racks Grayhill Inc Relay 70LRCK16-48WP

Digi-Key Part Number 70LRCK16-48WP-ND
Price Break
1
Unit Price
169.74000
Extended Price
169.74
Manufacturer Part Number70LRCK16-48WP
DescriptionBASE UNIT OPEN DAC I/O RACK
Quantity Available Non-Stock
All prices are in USD

Purchase I/O Racks Grayhill Inc Relay 70LRCK16-48WP
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for I/O Racks Grayhill Inc Relay 70LRCK16-48WP
Technical/Catalog Information70LRCK16-48WP
VendorGrayhill Inc
CategoryRelays
Connector Type48 pos DIN Connector and Pluggable Terminal Blocks
Number of Channels16
StyleOpenLineĀ®
Mounting TypeDIN Rail
Lead Free StatusLead Free Compliant by Exemption
RoHS StatusRoHS Compliant by Exemption
Other Names 70LRCK16 48WP
70LRCK1648WP

70LRCK16-48WP Specification Sheet

Image of BASE UNIT OPEN DAC I/O RACK - 70LRCK16-48WP

BASE UNIT OPEN DAC I/O RACK - 70LRCK16-48WP (70LRCK16-48WP-ND) - Relays

Related parts I/O Racks Grayhill Inc Relay 70LRCK16-48WP
BASE UNIT OPEN DAC I/O RACK - 70LRCK16-48WP
 Order 'base unit open dac i/o rack - 70LRCK16-48WP' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 70LRCK16-48WP-ND.
MOUNTING BRD 16POS FOR 70L I/O - 70LRCK16-HL
 Order 'mounting brd 16pos for 70l i/o - 70LRCK16-HL' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH3051-ND.
I/O RACK G5 16-CHAN POS OR NEG - 70GRCK16I-DIN
 Order 'i/o rack g5 16-chan pos or neg - 70GRCK16I-DIN' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 70GRCK16I-DIN-ND.
MOUNTING BOARD 24 POS STD I/O - 70RCK24
 Order 'mounting board 24 pos std i/o - 70RCK24' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH3007-ND.
MOUNTING BOARD 24 POS MINI I/O - 70MRCK24-EC
 Order 'mounting board 24 pos mini i/o - 70MRCK24-EC' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH3008-ND.
MNT BOARD 4 POS FOR I/O MODULE - 70GRCK4R
 Order 'mnt board 4 pos for i/o module - 70GRCK4R' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH3031-ND.
MNT BOARD 8 POS FOR I/O MODULE - 70GRCK8-HS
 Order 'mnt board 8 pos for i/o module - 70GRCK8-HS' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH3032-ND.
MNT BOARD 24 POS FOR I/O MODULE - 70GRCQ24-HS
 Order 'mnt board 24 pos for i/o module - 70GRCQ24-HS' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH3033-ND.
MNT BOARD 32 POS FOR I/O MODULE - 70GRCP32-HL
 Order 'mnt board 32 pos for i/o module - 70GRCP32-HL' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH3034-ND.
MNT BOARD 4 POS FOR I/O MODULE - 70RCK4R
 Order 'mnt board 4 pos for i/o module - 70RCK4R' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH3035-ND.
MOUNTING BRD 8 POS W/50 CONN - 70RCK8-HL
 Order 'mounting brd 8 pos w/50 conn - 70RCK8-HL' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH3044-ND.
MOUNTING BRD 16 POS W/50 CONN - 70RCK16-HL
 Order 'mounting brd 16 pos w/50 conn - 70RCK16-HL' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH3045-ND.
MOUNTING BRD 8POS FOR 70L I/O - 70LRCK8-HL
 Order 'mounting brd 8pos for 70l i/o - 70LRCK8-HL' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH3050-ND.
MOUNTING BRD 24POS FOR 70L I/O - 70LRCK24-HL
 Order 'mounting brd 24pos for 70l i/o - 70LRCK24-HL' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH3052-ND.
MODULE 4 POS MNT BOARD W/TERML - 70RCK4
 Order 'module 4 pos mnt board w/terml - 70RCK4' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7028-ND.

Options for I/O Racks Grayhill Inc Relay 70LRCK16-48WP
Send this link via E-Mail
Help With This Screen

BASE UNIT OPEN DAC I/O RACK - 70LRCK16-48WP
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: BASE UNIT HIPUR (CHARGER) - 05014 Next: BASEBOARD MCU LF W/ATA5279 - ATAB-LFMB-79
BASE UNIT OPEN DAC I/O RACK - 70LRCK16-48WP