SCREEN GREEN SQUARE - A0262E - Switches
| Digi-Key Part Number | 679-1392-ND |
100 |
.58800 |
Extended Price
58.80 |
| Manufacturer Part Number | A0262E | |||
| Description | SCREEN GREEN SQUARE | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A0262E |
| Vendor | APEM Components |
| Category | Switches |
| Shape | Square |
| Color | Green |
| (Select First, Then Apply Filters) Compatible Series | Apem, A02 |
| Requires | Switch Body |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A0262E A0262E 679 1392 ND 6791392ND 679-1392 |
A0262E Specification Sheet
SCREEN GREEN SQUARE - A0262E (679-1392-ND) - Switches
Related parts Switches :SCREEN GREEN SQUARE - A0262E
Order 'screen green square - A0262E' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1392-ND.
SCREEN GREEN SQUARE - A0162E
Order 'screen green square - A0162E' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1346-ND.
SCREEN RED SQUARE - A0162B
Order 'screen red square - A0162B' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1344-ND.
SCREEN AMBER SQUARE - A0162C
Order 'screen amber square - A0162C' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1345-ND.
SCREEN CLEAR SQUARE - A0162G
Order 'screen clear square - A0162G' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1347-ND.
SCREEN RED SQUARE - A0262B
Order 'screen red square - A0262B' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1390-ND.
SCREEN AMBER SQUARE - A0262C
Order 'screen amber square - A0262C' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1391-ND.
SCREEN BLUE SQUARE - A0262F
Order 'screen blue square - A0262F' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1393-ND.
SCREEN CLEAR SQUARE - A0262G
Order 'screen clear square - A0262G' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1394-ND.
SCREEN GREEN RECTANGULAR - A0161E
Order 'screen green rectangular - A0161E' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1342-ND.
SCREEN GREEN ROUND - A0163E
Order 'screen green round - A0163E' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1350-ND.
SCREEN GREEN RECTANGULAR - A0261E
Order 'screen green rectangular - A0261E' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1387-ND.
SCREEN GREEN ROUND - A0263E
Order 'screen green round - A0263E' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1397-ND.
LED GREEN 12V 16MM - A0142M2
Order 'led green 12v 16mm - A0142M2' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1323-ND.
LED GREEN 24V 16MM - A0142N2
Order 'led green 24v 16mm - A0142N2' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1328-ND.
Send this link via E-Mail
Help With This Screen
