SCREEN AMBER RECTANGULAR - A0261C - Switches
| Digi-Key Part Number | 679-1386-ND |
100 |
.58800 |
Extended Price
58.80 |
| Manufacturer Part Number | A0261C | |||
| Description | SCREEN AMBER RECTANGULAR | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A0261C |
| Vendor | APEM Components |
| Category | Switches |
| Shape | Rectangular |
| Color | Amber |
| (Select First, Then Apply Filters) Compatible Series | Apem, A02 |
| Requires | Switch Body |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A0261C A0261C 679 1386 ND 6791386ND 679-1386 |
A0261C Specification Sheet
SCREEN AMBER RECTANGULAR - A0261C (679-1386-ND) - Switches
Related parts Switches :SCREEN AMBER RECTANGULAR - A0261C
Order 'screen amber rectangular - A0261C' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1386-ND.
SCREEN AMBER RECTANGULAR - A0161C
Order 'screen amber rectangular - A0161C' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1341-ND.
SCREEN RED RECTANGULAR - A0161B
Order 'screen red rectangular - A0161B' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1340-ND.
SCREEN GREEN RECTANGULAR - A0161E
Order 'screen green rectangular - A0161E' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1342-ND.
SCREEN CLEAR RECTANGULAR - A0161G
Order 'screen clear rectangular - A0161G' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1343-ND.
SCREEN RED RECTANGULAR - A0261B
Order 'screen red rectangular - A0261B' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1385-ND.
SCREEN GREEN RECTANGULAR - A0261E
Order 'screen green rectangular - A0261E' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1387-ND.
SCREEN BLUE RECTANGULAR - A0261F
Order 'screen blue rectangular - A0261F' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1388-ND.
SCREEN CLEAR RECTANGULAR - A0261G
Order 'screen clear rectangular - A0261G' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1389-ND.
SCREEN AMBER SQUARE - A0162C
Order 'screen amber square - A0162C' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1345-ND.
SCREEN AMBER ROUND - A0163C
Order 'screen amber round - A0163C' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1349-ND.
SCREEN AMBER SQUARE - A0262C
Order 'screen amber square - A0262C' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1391-ND.
SCREEN AMBER ROUND - A0263C
Order 'screen amber round - A0263C' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1396-ND.
LED AMBER 12V 16MM - A0142M3
Order 'led amber 12v 16mm - A0142M3' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1324-ND.
LED AMBER 24V 16MM - A0142N3
Order 'led amber 24v 16mm - A0142N3' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1329-ND.
Send this link via E-Mail
Help With This Screen
