Keywords:





SWITCH BLOCK SP EMERGENCY STOP - A02512

SPST-NC Configurable Switch Components - Contact Block Switch 2.5A @ 380VAC APEM Components A02512

Digi-Key Part Number 679-1384-ND
Price Break
1
25
100
250
500
1000
5000
10000
Unit Price
12.21000
11.12920
10.05200
9.33400
8.61600
7.18000
5.74400
4.66700
Extended Price
12.21
278.23
1005.20
2333.50
4308.00
7180.00
28720.00
46670.00
Manufacturer Part NumberA02512
DescriptionSWITCH BLOCK SP EMERGENCY STOP
Quantity Available 95
All prices are in USD

Purchase SPST-NC Configurable Switch Components - Contact Block Switch 2.5A @ 380VAC APEM Components A02512
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for SPST-NC Configurable Switch Components - Contact Block Switch 2.5A @ 380VAC APEM Components A02512
Technical/Catalog InformationA02512
VendorAPEM Components
CategorySwitches
CircuitSPST-NC
Contact Rating @ Voltage2.5A @ 380VAC
Termination StyleScrew Terminal
(Select First, Then Apply Filters) Compatible SeriesApem, A02 (E-Stop)
RequiresSwitch Body
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names A02512
A02512
679 1384 ND
6791384ND
679-1384

A02512 Specification Sheet

Image of SWITCH BLOCK SP EMERGENCY STOP - A02512

SWITCH BLOCK SP EMERGENCY STOP - A02512 (679-1384-ND)

Related parts SPST-NC Configurable Switch Components - Contact Block Switch 2.5A @ 380VAC APEM Components A02512
SWITCH BLOCK SP EMERGENCY STOP - A02512
 Order 'switch block sp emergency stop - A02512' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1384-ND.
SWITCH BLOCK DP EMERGENCY STOP - A02511
 Order 'switch block dp emergency stop - A02511' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1383-ND.
SWITCH BLOCK FOR EMERGENCY STOP - A0150B
 Order 'switch block for emergency stop - A0150B' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1334-ND.
SWITCH BLOCK FOR EMERGENCY STOP - A0154B
 Order 'switch block for emergency stop - A0154B' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1338-ND.
SWITCH BLOCK 1 NO - A02501
 Order 'switch block 1 no - A02501' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1376-ND.
SWITCH BLOCK 1 NC - A02502
 Order 'switch block 1 nc - A02502' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1377-ND.
SWITCH BLOCK 2 NO - A02503
 Order 'switch block 2 no - A02503' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1378-ND.
SWITCH BLOCK 2 NC - A02504
 Order 'switch block 2 nc - A02504' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1379-ND.
SWITCH BLOCK 1 NO 1 NC - A02505
 Order 'switch block 1 no 1 nc - A02505' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1380-ND.
SWITCH BLOCK 1 NO - A02506
 Order 'switch block 1 no - A02506' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1381-ND.
SWITCH BLOCK 1 NC - A02507
 Order 'switch block 1 nc - A02507' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1382-ND.
SWITCH BLOCK SINGLE POLE - A0151B
 Order 'switch block single pole - A0151B' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1335-ND.
SWITCH BLOCK DOUBLE POLE - A0152B
 Order 'switch block double pole - A0152B' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1336-ND.
SWITCH BLOCK FOUR POLE - A0153B
 Order 'switch block four pole - A0153B' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1337-ND.
SWITCH BLOCK THREE POLE - A0155B
 Order 'switch block three pole - A0155B' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1339-ND.

Options for SPST-NC Configurable Switch Components - Contact Block Switch 2.5A @ 380VAC APEM Components A02512
Send this link via E-Mail
Help With This Screen

SWITCH BLOCK SP EMERGENCY STOP - A02512
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: SWITCH BLOCK SINGLE POLE - A0151B Next: SWITCH BLOCK THREE POLE - A0155B
SWITCH BLOCK SP EMERGENCY STOP - A02512