Keywords:





SWITCH BLOCK DP EMERGENCY STOP - A02511 - Switches

Digi-Key Part Number 679-1383-ND
Price Break
1
25
100
250
500
1000
5000
10000
Unit Price
19.35000
17.63920
15.93200
14.79400
13.65600
11.38000
9.10400
7.39700
Extended Price
19.35
440.98
1593.20
3698.50
6828.00
11380.00
45520.00
73970.00
Manufacturer Part NumberA02511
DescriptionSWITCH BLOCK DP EMERGENCY STOP
Quantity Available 60
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationA02511
VendorAPEM Components
CategorySwitches
CircuitDPST-NC
Contact Rating @ Voltage2.5A @ 380VAC
Termination StyleScrew Terminal
(Select First, Then Apply Filters) Compatible SeriesApem, A02 (E-Stop)
RequiresSwitch Body
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names A02511
A02511
679 1383 ND
6791383ND
679-1383

A02511 Specification Sheet

Image of SWITCH BLOCK DP EMERGENCY STOP - A02511

SWITCH BLOCK DP EMERGENCY STOP - A02511 (679-1383-ND) - Switches

Related parts Switches :
SWITCH BLOCK DP EMERGENCY STOP - A02511
 Order 'switch block dp emergency stop - A02511' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1383-ND.
SWITCH BLOCK SP EMERGENCY STOP - A02512
 Order 'switch block sp emergency stop - A02512' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1384-ND.
SWITCH BLOCK FOR EMERGENCY STOP - A0150B
 Order 'switch block for emergency stop - A0150B' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1334-ND.
SWITCH BLOCK FOR EMERGENCY STOP - A0154B
 Order 'switch block for emergency stop - A0154B' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1338-ND.
SWITCH BLOCK 1 NO - A02501
 Order 'switch block 1 no - A02501' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1376-ND.
SWITCH BLOCK 1 NC - A02502
 Order 'switch block 1 nc - A02502' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1377-ND.
SWITCH BLOCK 2 NO - A02503
 Order 'switch block 2 no - A02503' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1378-ND.
SWITCH BLOCK 2 NC - A02504
 Order 'switch block 2 nc - A02504' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1379-ND.
SWITCH BLOCK 1 NO 1 NC - A02505
 Order 'switch block 1 no 1 nc - A02505' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1380-ND.
SWITCH BLOCK 1 NO - A02506
 Order 'switch block 1 no - A02506' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1381-ND.
SWITCH BLOCK 1 NC - A02507
 Order 'switch block 1 nc - A02507' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1382-ND.
SWITCH BLOCK SINGLE POLE - A0151B
 Order 'switch block single pole - A0151B' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1335-ND.
SWITCH BLOCK DOUBLE POLE - A0152B
 Order 'switch block double pole - A0152B' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1336-ND.
SWITCH BLOCK FOUR POLE - A0153B
 Order 'switch block four pole - A0153B' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1337-ND.
SWITCH BLOCK THREE POLE - A0155B
 Order 'switch block three pole - A0155B' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1339-ND.

Send this link via E-Mail
Help With This Screen

SWITCH BLOCK DP EMERGENCY STOP - A02511
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: SWITCH BLOCK DOUBLE POLE - A0152B Next: SWITCH BLOCK FOR EMERGENCY STOP - A0150B
SWITCH BLOCK DP EMERGENCY STOP - A02511