SWITCH OP NON ILLUM MOM ROUND - A0209Y - Switches
| Digi-Key Part Number | 679-1375-ND |
1 25 100 250 500 1000 5000 10000 |
13.80000 12.58600 11.36800 10.55600 9.74400 8.12000 6.49600 5.27800 |
Extended Price
13.80 314.65 1136.80 2639.00 4872.00 8120.00 32480.00 52780.00 |
| Manufacturer Part Number | A0209Y | |||
| Description | SWITCH OP NON ILLUM MOM ROUND | |||
| Quantity Available | 25 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A0209Y |
| Vendor | APEM Components |
| Category | Switches |
| Actuator Type | Pushbutton, Round |
| Type | Momentary |
| Illumination | Non-Illuminated |
| Panel Cutout Dimensions | 22mm (Round) |
| (Select First, Then Apply Filters) Compatible Series | Apem, A02 |
| Requires | Contact Block(s), Lens |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A0209Y A0209Y 679 1375 ND 6791375ND 679-1375 |
A0209Y Specification Sheet
SWITCH OP NON ILLUM MOM ROUND - A0209Y (679-1375-ND) - Switches
Related parts Switches :SWITCH OP NON ILLUM MOM ROUND - A0209Y
Order 'switch op non illum mom round - A0209Y' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1375-ND.
SWITCH OP NONILLUM MOM RECTANGL - A0203Y
Order 'switch op nonillum mom rectangl - A0203Y' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1367-ND.
SWITCH OP NONILLUM MOM SQUARE - A0206Y
Order 'switch op nonillum mom square - A0206Y' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1371-ND.
SWITCH OPERATOR ILLUM MOM ROUND - A0207Y
Order 'switch operator illum mom round - A0207Y' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1373-ND.
SWITCH OP NONILLUM ALT ROUND - A0209X
Order 'switch op nonillum alt round - A0209X' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1374-ND.
SWITCH OP NONILLUM ALT RECTANGL - A0203X
Order 'switch op nonillum alt rectangl - A0203X' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1366-ND.
SWITCH OP NONILLUM ALT SQUARE - A0206X
Order 'switch op nonillum alt square - A0206X' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1370-ND.
SWITCH OPERATOR KEYLOCK ROUND - A018301
Order 'switch operator keylock round - A018301' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1352-ND.
SWITCH OPERATOR KEYLOCK ROUND - A018302
Order 'switch operator keylock round - A018302' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1353-ND.
SWITCH OPERATOR KEYLOCK ROUND - A018303
Order 'switch operator keylock round - A018303' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1354-ND.
SWITCH OPERATOR KEYLOCK ROUND - A018306
Order 'switch operator keylock round - A018306' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1355-ND.
SWITCH OPERATOR KEYLOCK ROUND - A018307
Order 'switch operator keylock round - A018307' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1356-ND.
SWITCH OPERATOR KEYLOCK ROUND - A018323
Order 'switch operator keylock round - A018323' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1357-ND.
SWITCH OPERATOR ILLUM MOM RECT - A0201Y
Order 'switch operator illum mom rect - A0201Y' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1365-ND.
SWITCH OPERATOR ILLUM MOM SQUARE - A0204Y
Order 'switch operator illum mom square - A0204Y' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1369-ND.
Send this link via E-Mail
Help With This Screen
