SWITCH OP NONILLUM ALT ROUND - A0209X
Configurable Switch Components - Body Switch APEM Components A0209X
| Digi-Key Part Number | 679-1374-ND |
100 |
12.60000 |
Extended Price
1260.00 |
| Manufacturer Part Number | A0209X | |||
| Description | SWITCH OP NONILLUM ALT ROUND | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A0209X |
| Vendor | APEM Components |
| Category | Switches |
| Actuator Type | Pushbutton, Round |
| Type | Maintained |
| Illumination | Non-Illuminated |
| Panel Cutout Dimensions | 22mm (Round) |
| (Select First, Then Apply Filters) Compatible Series | Apem, A02 |
| Requires | Contact Block(s), Lens |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A0209X A0209X 679 1374 ND 6791374ND 679-1374 |
A0209X Specification Sheet
SWITCH OP NONILLUM ALT ROUND - A0209X (679-1374-ND)
Related parts Configurable Switch Components - Body Switch APEM Components A0209XSWITCH OP NONILLUM ALT ROUND - A0209X
Order 'switch op nonillum alt round - A0209X' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1374-ND.
SWITCH OP NONILLUM ALT RECTANGL - A0203X
Order 'switch op nonillum alt rectangl - A0203X' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1366-ND.
SWITCH OP NONILLUM ALT SQUARE - A0206X
Order 'switch op nonillum alt square - A0206X' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1370-ND.
SWITCH OP NONILLUM MOM RECTANGL - A0203Y
Order 'switch op nonillum mom rectangl - A0203Y' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1367-ND.
SWITCH OP NONILLUM MOM SQUARE - A0206Y
Order 'switch op nonillum mom square - A0206Y' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1371-ND.
SWITCH OPERATOR ILLUM ALT ROUND - A0207X
Order 'switch operator illum alt round - A0207X' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1372-ND.
SWITCH OP NON ILLUM MOM ROUND - A0209Y
Order 'switch op non illum mom round - A0209Y' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1375-ND.
SWITCH OPERATOR ILLUM ALT RECT - A0201X
Order 'switch operator illum alt rect - A0201X' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1364-ND.
SCREEN RED ROUND - A0163B
Order 'screen red round - A0163B' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1348-ND.
SCREEN AMBER ROUND - A0163C
Order 'screen amber round - A0163C' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1349-ND.
SCREEN GREEN ROUND - A0163E
Order 'screen green round - A0163E' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1350-ND.
SCREEN CLEAR ROUND - A0163G
Order 'screen clear round - A0163G' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1351-ND.
SWITCH OPERATOR ILLUM ALT SQUARE - A0204X
Order 'switch operator illum alt square - A0204X' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1368-ND.
SWITCH OPERATOR ILLUM MOM ROUND - A0207Y
Order 'switch operator illum mom round - A0207Y' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1373-ND.
SCREEN RED ROUND - A0263B
Order 'screen red round - A0263B' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1395-ND.
Options for Configurable Switch Components - Body Switch APEM Components A0209X
Send this link via E-Mail
Help With This Screen
