Configurable Switch Components - Body Switch APEM Components A0206Y
SWITCH OP NONILLUM MOM SQUARE - A0206Y - Switches
| Digi-Key Part Number | 679-1371-ND |
100 |
11.36800 |
Extended Price
1136.80 |
| Manufacturer Part Number | A0206Y | |||
| Description | SWITCH OP NONILLUM MOM SQUARE | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A0206Y |
| Vendor | APEM Components |
| Category | Switches |
| Actuator Type | Pushbutton, Square |
| Type | Momentary |
| Illumination | Non-Illuminated |
| Panel Cutout Dimensions | 22mm (Round) |
| (Select First, Then Apply Filters) Compatible Series | Apem, A02 |
| Requires | Contact Block(s), Lens |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A0206Y A0206Y 679 1371 ND 6791371ND 679-1371 |
A0206Y Specification Sheet
SWITCH OP NONILLUM MOM SQUARE - A0206Y (679-1371-ND) - Switches
Related parts Configurable Switch Components - Body Switch APEM Components A0206YConfigurable Switch Components - Body Switch APEM Components A0206Y
Order 'switch op nonillum mom square - A0206Y' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1371-ND.
Configurable Switch Components - Body Switch APEM Components A0206X
Order 'switch op nonillum alt square - A0206X' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1370-ND.
Configurable Switch Components - Body Switch APEM Components A0203Y
Order 'switch op nonillum mom rectangl - A0203Y' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1367-ND.
Configurable Switch Components - Body Switch APEM Components A0204Y
Order 'switch operator illum mom square - A0204Y' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1369-ND.
Configurable Switch Components - Body Switch APEM Components A0203X
Order 'switch op nonillum alt rectangl - A0203X' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1366-ND.
Configurable Switch Components - Body Switch APEM Components A0209X
Order 'switch op nonillum alt round - A0209X' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1374-ND.
SPST-NO Pushbutton Switch Off-Mom 6A @ 125VAC APEM Components 4733A02UU
Order 'switch pb spst mom 6a qc term - 4733A02UU' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1046-ND.
DPST-NO Pushbutton Switch Off-Mom 6A @ 125VAC APEM Components 4743A02UU
Order 'switch pb dpst mom 6a qc term - 4743A02UU' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1049-ND.
SPDT Rocker Switch On-Mom 4A @ 125VAC APEM Components AS32S010010
Order 'switch rocker spdt mom 4a sld - AS32S010010' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1148-ND.
SPDT Rocker Switch Mom-Off-Mom 4A @ 125VAC APEM Components AS37S010010
Order 'switch rocker spdt mom 4a sld - AS37S010010' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1151-ND.
DPST-NO Rocker Switch Off-Mom 20A @ 125VAC APEM Components R2401C2NBB
Order 'switch rocker dpst mom black - R2401C2NBB' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1164-ND.
DPDT Rocker Switch Mom-Off-Mom 20A @ 125VAC APEM Components R2601C2NBB
Order 'switch rocker dpdt mom black - R2601C2NBB' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1165-ND.
SPDT Rocker Switch Mom-Off-Mom 16A @ 125VAC APEM Components RH160C2NBB
Order 'switch rocker spdt mom black - RH160C2NBB' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1175-ND.
SPST-NO Rocker Switch Off-Mom 4A @ 250VAC APEM Components FMC32A2200000
Order 'switch rocker spst mom/off black - FMC32A2200000' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1185-ND.
SPDT Toggle Switch Mom-Off-Mom 6A @ 125VAC APEM Components MTG72AD2
Order 'switch toggle sealed mom-off-mom - MTG72AD2' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1420-ND.
Options for Configurable Switch Components - Body Switch APEM Components A0206Y
Send this link via E-Mail
Help With This Screen
