SWITCH OP NONILLUM ALT SQUARE - A0206X - Switches
Configurable Switch Components - Body Switch APEM Components A0206X
| Digi-Key Part Number | 679-1370-ND |
1 25 100 250 500 1000 5000 10000 |
15.30000 13.95000 12.60000 11.70000 10.80000 9.00000 7.20000 5.85000 |
Extended Price
15.30 348.75 1260.00 2925.00 5400.00 9000.00 36000.00 58500.00 |
| Manufacturer Part Number | A0206X | |||
| Description | SWITCH OP NONILLUM ALT SQUARE | |||
| Quantity Available | 100 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A0206X |
| Vendor | APEM Components |
| Category | Switches |
| Actuator Type | Pushbutton, Square |
| Type | Maintained |
| Illumination | Non-Illuminated |
| Panel Cutout Dimensions | 22mm (Round) |
| (Select First, Then Apply Filters) Compatible Series | Apem, A02 |
| Requires | Contact Block(s), Lens |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A0206X A0206X 679 1370 ND 6791370ND 679-1370 |
A0206X Specification Sheet
SWITCH OP NONILLUM ALT SQUARE - A0206X (679-1370-ND) - Switches
Related parts Configurable Switch Components - Body Switch APEM Components A0206XSWITCH OP NONILLUM ALT SQUARE - A0206X
Order 'switch op nonillum alt square - A0206X' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1370-ND.
SWITCH OP NONILLUM MOM SQUARE - A0206Y
Order 'switch op nonillum mom square - A0206Y' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1371-ND.
SWITCH OP NONILLUM ALT RECTANGL - A0203X
Order 'switch op nonillum alt rectangl - A0203X' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1366-ND.
SWITCH OP NONILLUM ALT ROUND - A0209X
Order 'switch op nonillum alt round - A0209X' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1374-ND.
SWITCH OPERATOR ILLUM ALT SQUARE - A0204X
Order 'switch operator illum alt square - A0204X' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1368-ND.
SWITCH OP NONILLUM MOM RECTANGL - A0203Y
Order 'switch op nonillum mom rectangl - A0203Y' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1367-ND.
SCREEN RED SQUARE - A0162B
Order 'screen red square - A0162B' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1344-ND.
SCREEN AMBER SQUARE - A0162C
Order 'screen amber square - A0162C' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1345-ND.
SCREEN GREEN SQUARE - A0162E
Order 'screen green square - A0162E' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1346-ND.
SCREEN CLEAR SQUARE - A0162G
Order 'screen clear square - A0162G' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1347-ND.
SWITCH OPERATOR ILLUM MOM SQUARE - A0204Y
Order 'switch operator illum mom square - A0204Y' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1369-ND.
SCREEN RED SQUARE - A0262B
Order 'screen red square - A0262B' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1390-ND.
SCREEN AMBER SQUARE - A0262C
Order 'screen amber square - A0262C' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1391-ND.
SCREEN GREEN SQUARE - A0262E
Order 'screen green square - A0262E' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1392-ND.
SCREEN BLUE SQUARE - A0262F
Order 'screen blue square - A0262F' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1393-ND.
Options for Configurable Switch Components - Body Switch APEM Components A0206X
Send this link via E-Mail
Help With This Screen
