SWITCH OPERATOR ILLUM MOM SQUARE - A0204Y
Configurable Switch Components - Body Switch APEM Components A0204Y
| Digi-Key Part Number | 679-1369-ND |
1 25 100 250 500 1000 5000 10000 |
17.54000 15.99600 14.44800 13.41600 12.38400 10.32000 8.25600 6.70800 |
Extended Price
17.54 399.90 1444.80 3354.00 6192.00 10320.00 41280.00 67080.00 |
| Manufacturer Part Number | A0204Y | |||
| Description | SWITCH OPERATOR ILLUM MOM SQUARE | |||
| Quantity Available | 14 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A0204Y |
| Vendor | APEM Components |
| Category | Switches |
| Actuator Type | Pushbutton, Square |
| Type | Momentary |
| Illumination | Illuminated |
| Panel Cutout Dimensions | 22mm (Round) |
| (Select First, Then Apply Filters) Compatible Series | Apem, A02 |
| Requires | Contact Block(s), Illumination Source, Lens |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A0204Y A0204Y 679 1369 ND 6791369ND 679-1369 |
A0204Y Specification Sheet
SWITCH OPERATOR ILLUM MOM SQUARE - A0204Y (679-1369-ND)
Related parts Configurable Switch Components - Body Switch APEM Components A0204YSWITCH OPERATOR ILLUM MOM SQUARE - A0204Y
Order 'switch operator illum mom square - A0204Y' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1369-ND.
SWITCH OPERATOR ILLUM ALT SQUARE - A0204X
Order 'switch operator illum alt square - A0204X' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1368-ND.
SWITCH OPERATOR ILLUM MOM RECT - A0201Y
Order 'switch operator illum mom rect - A0201Y' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1365-ND.
SWITCH OPERATOR ILLUM MOM ROUND - A0207Y
Order 'switch operator illum mom round - A0207Y' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1373-ND.
SWITCH OP NONILLUM MOM SQUARE - A0206Y
Order 'switch op nonillum mom square - A0206Y' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1371-ND.
SWITCH OPERATOR ILLUM ALT RECT - A0201X
Order 'switch operator illum alt rect - A0201X' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1364-ND.
SWITCH OPERATOR ILLUM ALT ROUND - A0207X
Order 'switch operator illum alt round - A0207X' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1372-ND.
SWITCH PB SPST MOM 6A QC TERM - 4733A02UU
Order 'switch pb spst mom 6a qc term - 4733A02UU' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1046-ND.
SWITCH PB DPST MOM 6A QC TERM - 4743A02UU
Order 'switch pb dpst mom 6a qc term - 4743A02UU' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1049-ND.
SWITCH ROCKER SPDT MOM 4A SLD - AS32S010010
Order 'switch rocker spdt mom 4a sld - AS32S010010' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1148-ND.
SWITCH ROCKER SPDT MOM 4A SLD - AS37S010010
Order 'switch rocker spdt mom 4a sld - AS37S010010' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1151-ND.
SWITCH ROCKER DPST MOM BLACK - R2401C2NBB
Order 'switch rocker dpst mom black - R2401C2NBB' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1164-ND.
SWITCH ROCKER DPDT MOM BLACK - R2601C2NBB
Order 'switch rocker dpdt mom black - R2601C2NBB' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1165-ND.
SWITCH ROCKER SPDT MOM BLACK - RH160C2NBB
Order 'switch rocker spdt mom black - RH160C2NBB' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1175-ND.
SWITCH ROCKER SPST MOM/OFF BLACK - FMC32A2200000
Order 'switch rocker spst mom/off black - FMC32A2200000' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1185-ND.
Options for Configurable Switch Components - Body Switch APEM Components A0204Y
Send this link via E-Mail
Help With This Screen
