CAP CERAMIC 1.1PF 50V 0603 RFSMD - 06035J1R1BBTTR - Capacitors
| Digi-Key Part Number | 478-2809-2-ND |
3000 |
.41400 |
Extended Price
1242.00 |
| Manufacturer Part Number | 06035J1R1BBTTR | |||
| Description | CAP CERAMIC 1.1PF 50V 0603 RFSMD | |||
| Quantity Available | 3000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 06035J1R1BBTTR |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 1.1pF |
| Voltage - Rated | 50V |
| Tolerance | ±0.10pF |
| Series | Accu-P® |
| Package / Case | 0603 (1608 metric) |
| Packaging | Tape & Reel (TR) |
| Features | Thin Film |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | 1000 Hrs @ 125°C |
| Mounting Type | Surface Mount |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
06035J1R1BBTTR 06035J1R1BBTTR 478 2809 2 ND 47828092ND 478-2809-2 |
06035J1R1BBTTR Specification Sheet
CAP CERAMIC 1.1PF 50V 0603 RFSMD - 06035J1R1BBTTR (478-2809-2-ND) - Capacitors
Related parts Capacitors :CAP CERAMIC 1.1PF 50V 0603 RFSMD - 06035J1R1BBTTR
Order 'cap ceramic 1.1pf 50v 0603 rfsmd - 06035J1R1BBTTR' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2809-1-ND.
CAP CERAMIC 1.1PF 50V 0603 RFSMD - 06035J1R1BBTTR
Order 'cap ceramic 1.1pf 50v 0603 rfsmd - 06035J1R1BBTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2809-2-ND.
CAP CERAMIC .1PF 50V 0603 RF SMD - 06035J0R1PBSTR
Order 'cap ceramic .1pf 50v 0603 rf smd - 06035J0R1PBSTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4437-2-ND.
CAP CERAMIC 1.0PF 50V 0603 RFSMD - 06035J1R0BBSTR
Order 'cap ceramic 1.0pf 50v 0603 rfsmd - 06035J1R0BBSTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4450-2-ND.
CAP CERAMIC 1.1PF 50V 0603 RFSMD - 06035J1R1BBSTR
Order 'cap ceramic 1.1pf 50v 0603 rfsmd - 06035J1R1BBSTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4451-2-ND.
CAP CERAMIC 1.2PF 50V 0603 RFSMD - 06035J1R2BBSTR
Order 'cap ceramic 1.2pf 50v 0603 rfsmd - 06035J1R2BBSTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4452-2-ND.
CAP CERAMIC 1.5PF 50V 0603 RFSMD - 06035J1R5BBSTR
Order 'cap ceramic 1.5pf 50v 0603 rfsmd - 06035J1R5BBSTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4453-2-ND.
CAP CERAMIC 1.8PF 50V 0603 RFSMD - 06035J1R8BBSTR
Order 'cap ceramic 1.8pf 50v 0603 rfsmd - 06035J1R8BBSTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4454-2-ND.
CAP CERAMIC 2.0PF 50V 0603 RFSMD - 06035J2R0BBSTR
Order 'cap ceramic 2.0pf 50v 0603 rfsmd - 06035J2R0BBSTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4455-2-ND.
CAP CERAMIC 2.2PF 50V 0603 RFSMD - 06035J2R2BBSTR
Order 'cap ceramic 2.2pf 50v 0603 rfsmd - 06035J2R2BBSTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4456-2-ND.
CAP CERAMIC 2.4PF 50V 0603 RFSMD - 06035J2R4BBSTR
Order 'cap ceramic 2.4pf 50v 0603 rfsmd - 06035J2R4BBSTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4457-2-ND.
CAP CERAMIC 2.7PF 50V 0603 RFSMD - 06035J2R7BBSTR
Order 'cap ceramic 2.7pf 50v 0603 rfsmd - 06035J2R7BBSTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4458-2-ND.
CAP CERAMIC 3.0PF 50V 0603 RFSMD - 06035J3R0BBSTR
Order 'cap ceramic 3.0pf 50v 0603 rfsmd - 06035J3R0BBSTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4459-2-ND.
CAP CERAMIC 3.3PF 50V 0603 RFSMD - 06035J3R3BBSTR
Order 'cap ceramic 3.3pf 50v 0603 rfsmd - 06035J3R3BBSTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4460-2-ND.
CAP CERAMIC 3.9PF 50V 0603 RFSMD - 06035J3R9BBSTR
Order 'cap ceramic 3.9pf 50v 0603 rfsmd - 06035J3R9BBSTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4461-2-ND.
Send this link via E-Mail
Help With This Screen