SWITCH OPERATOR ILLUM ALT SQUARE - A0204X - Switches
Configurable Switch Components - Body Switch APEM Components A0204X
| Digi-Key Part Number | 679-1368-ND |
1 25 100 250 500 1000 5000 10000 |
19.04000 17.36000 15.68000 14.56000 13.44000 11.20000 8.96000 7.28000 |
Extended Price
19.04 434.00 1568.00 3640.00 6720.00 11200.00 44800.00 72800.00 |
| Manufacturer Part Number | A0204X | |||
| Description | SWITCH OPERATOR ILLUM ALT SQUARE | |||
| Quantity Available | 16 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A0204X |
| Vendor | APEM Components |
| Category | Switches |
| Actuator Type | Pushbutton, Square |
| Type | Maintained |
| Illumination | Illuminated |
| Panel Cutout Dimensions | 22mm (Round) |
| (Select First, Then Apply Filters) Compatible Series | Apem, A02 |
| Requires | Contact Block(s), Illumination Source, Lens |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A0204X A0204X 679 1368 ND 6791368ND 679-1368 |
A0204X Specification Sheet
SWITCH OPERATOR ILLUM ALT SQUARE - A0204X (679-1368-ND) - Switches
Related parts Configurable Switch Components - Body Switch APEM Components A0204XSWITCH OPERATOR ILLUM ALT SQUARE - A0204X
Order 'switch operator illum alt square - A0204X' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1368-ND.
SWITCH OPERATOR ILLUM MOM SQUARE - A0204Y
Order 'switch operator illum mom square - A0204Y' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1369-ND.
SWITCH OPERATOR ILLUM ALT RECT - A0201X
Order 'switch operator illum alt rect - A0201X' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1364-ND.
SWITCH OPERATOR ILLUM ALT ROUND - A0207X
Order 'switch operator illum alt round - A0207X' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1372-ND.
SWITCH OP NONILLUM ALT SQUARE - A0206X
Order 'switch op nonillum alt square - A0206X' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1370-ND.
SWITCH OPERATOR ILLUM MOM RECT - A0201Y
Order 'switch operator illum mom rect - A0201Y' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1365-ND.
SWITCH OPERATOR ILLUM MOM ROUND - A0207Y
Order 'switch operator illum mom round - A0207Y' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1373-ND.
SWITCH OPERATOR SQ 1 OR 2 POL - A0105X
Order 'switch operator sq 1 or 2 pol - A0105X' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1310-ND.
SWITCH OPERATOR SQ 1 OR 2 POLE - A0105Y
Order 'switch operator sq 1 or 2 pole - A0105Y' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1311-ND.
SWITCH OPERATOR SQ 1 OR 2 POLE - A0106X
Order 'switch operator sq 1 or 2 pole - A0106X' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1312-ND.
SWITCH OPERATOR SQ 1 OR 2 POLE - A0106Y
Order 'switch operator sq 1 or 2 pole - A0106Y' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1313-ND.
SWITCH OPERATOR SQ 3 OR 4 POLE - A0107X
Order 'switch operator sq 3 or 4 pole - A0107X' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1314-ND.
SCREEN RED SQUARE - A0162B
Order 'screen red square - A0162B' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1344-ND.
SCREEN AMBER SQUARE - A0162C
Order 'screen amber square - A0162C' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1345-ND.
SCREEN GREEN SQUARE - A0162E
Order 'screen green square - A0162E' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1346-ND.
Options for Configurable Switch Components - Body Switch APEM Components A0204X
Send this link via E-Mail
Help With This Screen
