SWITCH OP NONILLUM ALT RECTANGL - A0203X - Switches
Configurable Switch Components - Body Switch APEM Components A0203X
| Digi-Key Part Number | 679-1366-ND |
100 |
11.28400 |
Extended Price
1128.40 |
| Manufacturer Part Number | A0203X | |||
| Description | SWITCH OP NONILLUM ALT RECTANGL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A0203X |
| Vendor | APEM Components |
| Category | Switches |
| Actuator Type | Pushbutton, Rectangular |
| Type | Maintained |
| Illumination | Non-Illuminated |
| Panel Cutout Dimensions | 22mm (Round) |
| (Select First, Then Apply Filters) Compatible Series | Apem, A02 |
| Requires | Contact Block(s), Lens |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A0203X A0203X 679 1366 ND 6791366ND 679-1366 |
A0203X Specification Sheet
SWITCH OP NONILLUM ALT RECTANGL - A0203X (679-1366-ND) - Switches
Related parts Configurable Switch Components - Body Switch APEM Components A0203XSWITCH OP NONILLUM ALT RECTANGL - A0203X
Order 'switch op nonillum alt rectangl - A0203X' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1366-ND.
SWITCH OP NONILLUM MOM RECTANGL - A0203Y
Order 'switch op nonillum mom rectangl - A0203Y' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1367-ND.
SWITCH OP NONILLUM ALT SQUARE - A0206X
Order 'switch op nonillum alt square - A0206X' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1370-ND.
SWITCH OP NONILLUM ALT ROUND - A0209X
Order 'switch op nonillum alt round - A0209X' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1374-ND.
SWITCH OP NONILLUM MOM SQUARE - A0206Y
Order 'switch op nonillum mom square - A0206Y' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1371-ND.
SWITCH OPERATOR ILLUM ALT RECT - A0201X
Order 'switch operator illum alt rect - A0201X' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1364-ND.
SWITCH OPERATOR ILLUM ALT SQUARE - A0204X
Order 'switch operator illum alt square - A0204X' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1368-ND.
SWITCH OPERATOR ILLUM ALT ROUND - A0207X
Order 'switch operator illum alt round - A0207X' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1372-ND.
SWITCH OP NON ILLUM MOM ROUND - A0209Y
Order 'switch op non illum mom round - A0209Y' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1375-ND.
SWITCH SNAP ACT ALT PN MAC6A - MAB104G01C02X01A
Order 'switch snap act alt pn mac6a - MAB104G01C02X01A' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number MAB104G01C02X01A-ND.
SWITCH SNAP ACT ALT PN MAI6A - MAB104G01C02X02A
Order 'switch snap act alt pn mai6a - MAB104G01C02X02A' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number MAB104G01C02X02A-ND.
SWITCH SNAP ACT ALT PN MAL6A - MAB104G01C02X03A
Order 'switch snap act alt pn mal6a - MAB104G01C02X03A' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number MAB104G01C02X03A-ND.
SWITCH SNAP ACT ALT PN MAF6A - MAB104G01C02X09A
Order 'switch snap act alt pn maf6a - MAB104G01C02X09A' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number MAB104G01C02X09A-ND.
SWITCH SNAP ACT ALT PN MAC6B - MAB104G01C04B01A
Order 'switch snap act alt pn mac6b - MAB104G01C04B01A' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number MAB104G01C04B01A-ND.
SWITCH SNAP ACT ALT PN MAC6C - MAB104G01C06B01A
Order 'switch snap act alt pn mac6c - MAB104G01C06B01A' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number MAB104G01C06B01A-ND.
Options for Configurable Switch Components - Body Switch APEM Components A0203X
Send this link via E-Mail
Help With This Screen
