EMERGENCY STOP PLATE 60MM YLW - A01YL1
| Digi-Key Part Number | 679-1363-ND |
1 25 100 250 500 1000 5000 10000 |
2.75000 2.51120 2.26800 2.10600 1.94400 1.62000 1.29600 1.05300 |
Extended Price
2.75 62.78 226.80 526.50 972.00 1620.00 6480.00 10530.00 |
| Manufacturer Part Number | A01YL1 | |||
| Description | EMERGENCY STOP PLATE 60MM YLW | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A01YL1 |
| Vendor | APEM Components |
| Category | Switches |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A01YL1 A01YL1 679 1363 ND 6791363ND 679-1363 |
A01YL1 Specification Sheet
EMERGENCY STOP PLATE 60MM YLW - A01YL1 (679-1363-ND)
Related parts :EMERGENCY STOP PLATE 60MM YLW - A01YL1
Order 'emergency stop plate 60mm ylw - A01YL1' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1363-ND.
EMERGENCY STOP PLATE 45MM YLW - A16Z-5070
Order 'emergency stop plate 45mm ylw - A16Z-5070' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1435-ND.
EMERGNCY STOP PLATE 60MM YLW/BLK - A22Z-3466-1
Order 'emergncy stop plate 60mm ylw/blk - A22Z-3466-1' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1555-ND.
EMERGENCY STOP PLATE 90MM YLW - A02YL1
Order 'emergency stop plate 90mm ylw - A02YL1' online from Digi-Key. Manufactured by APEM Components Inc. Digi-Key part number 679-1401-ND.
EMERGNCY STOP PLATE 90MM YLW/BLK - A22Z-3476-1
Order 'emergncy stop plate 90mm ylw/blk - A22Z-3476-1' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1556-ND.
SWITCH BLOCK DP EMERGENCY STOP - A02511
Order 'switch block dp emergency stop - A02511' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1383-ND.
SWITCH BLOCK SP EMERGENCY STOP - A02512
Order 'switch block sp emergency stop - A02512' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1384-ND.
SWITCH BLOCK FOR EMERGENCY STOP - A0150B
Order 'switch block for emergency stop - A0150B' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1334-ND.
SWITCH BLOCK FOR EMERGENCY STOP - A0154B
Order 'switch block for emergency stop - A0154B' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1338-ND.
EMRG STP LBL 60MM EMERGENCY STOP - 5.76204.4030400
Order 'emrg stp lbl 60mm emergency stop - 5.76204.4030400' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN9270-ND.
SWITCH PB EMERGENCY STOP - 1.15154.0060301
Order 'switch pb emergency stop - 1.15154.0060301' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 1.15154.0060301-ND.
SWITCH OPERATOR EMERGENCY STOP - A02ES
Order 'switch operator emergency stop - A02ES' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1400-ND.
EMERGNCY STOP LBL 60MM NOT-AUS - 5.76204.4010400
Order 'emergncy stop lbl 60mm not-aus - 5.76204.4010400' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN9269-ND.
SWITCH LABEL EMERGENCY/STOP YEL - 5.76204.1030400
Order 'switch label emergency/stop yel - 5.76204.1030400' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 5.76204.1030400-ND.
SWITCH PB EMERGENCY STOP DPST-NC - A22E-L-02
Order 'switch pb emergency stop dpst-nc - A22E-L-02' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A22E-L-02-ND.
Send this link via E-Mail
Help With This Screen
