ANTI ROTATION RING - A01LW
| Digi-Key Part Number | 679-1362-ND |
1 25 100 250 500 1000 5000 10000 |
.99000 .89920 .81200 .75400 .69600 .58000 .46400 .37700 |
Extended Price
0.99 22.48 81.20 188.50 348.00 580.00 2320.00 3770.00 |
| Manufacturer Part Number | A01LW | |||
| Description | ANTI ROTATION RING | |||
| Quantity Available | 48 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A01LW |
| Vendor | APEM Components Inc |
| Category | Switches, Encoders |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A01LW A01LW 679 1362 ND 6791362ND 679-1362 |
A01LW Specification Sheet
ANTI ROTATION RING - A01LW (679-1362-ND)
Related parts:ANTI ROTATION RING - A01LW
Order 'anti rotation ring - A01LW' online from Digi-Key. Manufactured by APEM Components Inc. Digi-Key part number 679-1362-ND.
SWITCH PB ANTI-VANDAL 22MM DIA. - AV021003C900K
Order 'switch pb anti-vandal 22mm dia. - AV021003C900K' online from Digi-Key. Manufactured by APEM Components Inc. Digi-Key part number 679-1057-ND.
SWITCH PB ANTI-VANDAL 22MM DIA. - AV02810KMZQ
Order 'switch pb anti-vandal 22mm dia. - AV02810KMZQ' online from Digi-Key. Manufactured by APEM Components Inc. Digi-Key part number 679-1064-ND.
SWITCH PB ANTI-VANDAL 22MM DIA. - AV02820KMZQ
Order 'switch pb anti-vandal 22mm dia. - AV02820KMZQ' online from Digi-Key. Manufactured by APEM Components Inc. Digi-Key part number 679-1065-ND.
LAMP FILAMENT 14V 16MM - A0141B
Order 'lamp filament 14v 16mm - A0141B' online from Digi-Key. Manufactured by APEM Components Inc. Digi-Key part number 679-1320-ND.
LAMP FILAMENT 28V 16MM - A0141C
Order 'lamp filament 28v 16mm - A0141C' online from Digi-Key. Manufactured by APEM Components Inc. Digi-Key part number 679-1321-ND.
LED RED 12V 16MM - A0142M1
Order 'led red 12v 16mm - A0142M1' online from Digi-Key. Manufactured by APEM Components Inc. Digi-Key part number 679-1322-ND.
LED GREEN 12V 16MM - A0142M2
Order 'led green 12v 16mm - A0142M2' online from Digi-Key. Manufactured by APEM Components Inc. Digi-Key part number 679-1323-ND.
LED AMBER 12V 16MM - A0142M3
Order 'led amber 12v 16mm - A0142M3' online from Digi-Key. Manufactured by APEM Components Inc. Digi-Key part number 679-1324-ND.
LED BLUE 12V 16MM - A0142M4
Order 'led blue 12v 16mm - A0142M4' online from Digi-Key. Manufactured by APEM Components Inc. Digi-Key part number 679-1325-ND.
LED WHITE 12V 16MM - A0142M5
Order 'led white 12v 16mm - A0142M5' online from Digi-Key. Manufactured by APEM Components Inc. Digi-Key part number 679-1326-ND.
LED RED 24V 16MM - A0142N1
Order 'led red 24v 16mm - A0142N1' online from Digi-Key. Manufactured by APEM Components Inc. Digi-Key part number 679-1327-ND.
LED GREEN 24V 16MM - A0142N2
Order 'led green 24v 16mm - A0142N2' online from Digi-Key. Manufactured by APEM Components Inc. Digi-Key part number 679-1328-ND.
LED AMBER 24V 16MM - A0142N3
Order 'led amber 24v 16mm - A0142N3' online from Digi-Key. Manufactured by APEM Components Inc. Digi-Key part number 679-1329-ND.
LED BLUE 24V 16MM - A0142N4
Order 'led blue 24v 16mm - A0142N4' online from Digi-Key. Manufactured by APEM Components Inc. Digi-Key part number 679-1330-ND.
Send this link via E-Mail
Help With This Screen