SWITCH OPERATOR 24MM EMERGENCY - A01ES
| Digi-Key Part Number | 679-1358-ND |
1 25 100 250 500 1000 5000 10000 |
12.92000 11.78000 10.64000 9.88000 9.12000 7.60000 6.08000 4.94000 |
Extended Price
12.92 294.50 1064.00 2470.00 4560.00 7600.00 30400.00 49400.00 |
| Manufacturer Part Number | A01ES | |||
| Description | SWITCH OPERATOR 24MM EMERGENCY | |||
| Quantity Available | 188 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A01ES |
| Vendor | APEM Components |
| Category | Switches |
| Actuator Type | E-Stop, Round |
| Type | Alternate Action |
| Illumination | Non-Illuminated |
| Panel Cutout Dimensions | 16mm (Round) |
| (Select First, Then Apply Filters) Compatible Series | Apem, A01 (1 or 2 Pole) |
| Requires | Contact Block |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A01ES A01ES 679 1358 ND 6791358ND 679-1358 |
A01ES Specification Sheet
SWITCH OPERATOR 24MM EMERGENCY - A01ES (679-1358-ND)
Related parts:SWITCH OPERATOR 24MM EMERGENCY - A01ES
Order 'switch operator 24mm emergency - A01ES' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1358-ND.
SWITCH OPERATOR 40MM EMERGENCY - A01ESSP3
Order 'switch operator 40mm emergency - A01ESSP3' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1359-ND.
SWITCH OPERATOR EMERGANCY STOP - A02ES
Order 'switch operator emergancy stop - A02ES' online from Digi-Key. Manufactured by APEM Components Inc. Digi-Key part number 679-1400-ND.
SWITCH BLOCK FOR EMERGENCY STOP - A0150B
Order 'switch block for emergency stop - A0150B' online from Digi-Key. Manufactured by APEM Components Inc. Digi-Key part number 679-1334-ND.
SWITCH BLOCK DP EMERGANCY STOP - A02511
Order 'switch block dp emergancy stop - A02511' online from Digi-Key. Manufactured by APEM Components Inc. Digi-Key part number 679-1383-ND.
SWITCH BLOCK SP EMERGANCY STOP - A02512
Order 'switch block sp emergancy stop - A02512' online from Digi-Key. Manufactured by APEM Components Inc. Digi-Key part number 679-1384-ND.
SWITCH OPERATOR RECT 1 OR 2 POLE - A0101X
Order 'switch operator rect 1 or 2 pole - A0101X' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1305-ND.
SWITCH OPERATOR RECT 1 OR 2 POLE - A0101Y
Order 'switch operator rect 1 or 2 pole - A0101Y' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1306-ND.
SWITCH OPERATOR RECT 1 OR 2 POLE - A0102X
Order 'switch operator rect 1 or 2 pole - A0102X' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1307-ND.
SWITCH OPERATOR RECT 1 OR 2 POLE - A0102Y
Order 'switch operator rect 1 or 2 pole - A0102Y' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1308-ND.
SWITCH OPERATOR RECT 3 OR 4 POLE - A0103X
Order 'switch operator rect 3 or 4 pole - A0103X' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1309-ND.
SWITCH OPERATOR SQ 1 OR 2 POL - A0105X
Order 'switch operator sq 1 or 2 pol - A0105X' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1310-ND.
SWITCH OPERATOR SQ 1 OR 2 POLE - A0105Y
Order 'switch operator sq 1 or 2 pole - A0105Y' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1311-ND.
SWITCH OPERATOR SQ 1 OR 2 POLE - A0106X
Order 'switch operator sq 1 or 2 pole - A0106X' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1312-ND.
SWITCH OPERATOR SQ 1 OR 2 POLE - A0106Y
Order 'switch operator sq 1 or 2 pole - A0106Y' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1313-ND.
Send this link via E-Mail
Help With This Screen