Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP CERAMIC 1.0PF 50V 0603 RFSMD - 06035J1R0BBTTR

Digi-Key Part Number 478-2808-2-ND
Price Break
3000
Unit Price
.41400
Extended Price
1242.00
Manufacturer Part Number06035J1R0BBTTR
DescriptionCAP CERAMIC 1.0PF 50V 0603 RFSMD
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog Information06035J1R0BBTTR
VendorAVX Corporation
CategoryCapacitors
Capacitance1.0pF
Voltage - Rated50V
Tolerance±0.10pF
SeriesAccu-P®
Package / Case0603 (1608 metric)
PackagingTape & Reel (TR)
FeaturesThin Film
Maximum Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lifetime @ Temp.-
Mounting TypeSurface Mount
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 06035J1R0BBTTR
06035J1R0BBTTR
478 2808 2 ND
47828082ND
478-2808-2

06035J1R0BBTTR Specification Sheet

Image of CAP CERAMIC 1.0PF 50V 0603 RFSMD - 06035J1R0BBTTR

CAP CERAMIC 1.0PF 50V 0603 RFSMD - 06035J1R0BBTTR (478-2808-2-ND)

Related parts:
CAP CERAMIC 1.0PF 50V 0603 RFSMD - 06035J1R0BBTTR
 Order 'cap ceramic 1.0pf 50v 0603 rfsmd - 06035J1R0BBTTR' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2808-1-ND.
CAP CERAMIC 1.0PF 50V 0603 RFSMD - 06035J1R0BBTTR
 Order 'cap ceramic 1.0pf 50v 0603 rfsmd - 06035J1R0BBTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2808-2-ND.
CAP CERAMIC 1.0PF 50V 0603 RFSMD - 06035J1R0BBTTR
 Order 'cap ceramic 1.0pf 50v 0603 rfsmd - 06035J1R0BBTTR' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2808-6-ND.
CAP CERAMIC 1.0PF 50V 0603 RFSMD - 06035J1R0BBSTR
 Order 'cap ceramic 1.0pf 50v 0603 rfsmd - 06035J1R0BBSTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4450-2-ND.
CAP CERAMIC 1.1PF 50V 0603 RFSMD - 06035J1R1BBSTR
 Order 'cap ceramic 1.1pf 50v 0603 rfsmd - 06035J1R1BBSTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4451-2-ND.
CAP CERAMIC 1.2PF 50V 0603 RFSMD - 06035J1R2BBSTR
 Order 'cap ceramic 1.2pf 50v 0603 rfsmd - 06035J1R2BBSTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4452-2-ND.
CAP CERAMIC 1.5PF 50V 0603 RFSMD - 06035J1R5BBSTR
 Order 'cap ceramic 1.5pf 50v 0603 rfsmd - 06035J1R5BBSTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4453-2-ND.
CAP CERAMIC 1.8PF 50V 0603 RFSMD - 06035J1R8BBSTR
 Order 'cap ceramic 1.8pf 50v 0603 rfsmd - 06035J1R8BBSTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4454-2-ND.
CAP CERAMIC 2.0PF 50V 0603 RFSMD - 06035J2R0BBSTR
 Order 'cap ceramic 2.0pf 50v 0603 rfsmd - 06035J2R0BBSTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4455-2-ND.
CAP CERAMIC 2.2PF 50V 0603 RFSMD - 06035J2R2BBSTR
 Order 'cap ceramic 2.2pf 50v 0603 rfsmd - 06035J2R2BBSTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4456-2-ND.
CAP CERAMIC 2.4PF 50V 0603 RFSMD - 06035J2R4BBSTR
 Order 'cap ceramic 2.4pf 50v 0603 rfsmd - 06035J2R4BBSTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4457-2-ND.
CAP CERAMIC 2.7PF 50V 0603 RFSMD - 06035J2R7BBSTR
 Order 'cap ceramic 2.7pf 50v 0603 rfsmd - 06035J2R7BBSTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4458-2-ND.
CAP CERAMIC 3.0PF 50V 0603 RFSMD - 06035J3R0BBSTR
 Order 'cap ceramic 3.0pf 50v 0603 rfsmd - 06035J3R0BBSTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4459-2-ND.
CAP CERAMIC 3.3PF 50V 0603 RFSMD - 06035J3R3BBSTR
 Order 'cap ceramic 3.3pf 50v 0603 rfsmd - 06035J3R3BBSTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4460-2-ND.
CAP CERAMIC 3.9PF 50V 0603 RFSMD - 06035J3R9BBSTR
 Order 'cap ceramic 3.9pf 50v 0603 rfsmd - 06035J3R9BBSTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4461-2-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP CERAMIC 1.0PF 50V 0603 RFSMD - 06035J1R0BBTTR Next: CAP CERAMIC 1.0PF 50V 0603 RFSMD - 06035J1R0BBTTR