SCREEN RED RECTANGULAR - A0161B - Switches
| Digi-Key Part Number | 679-1340-ND |
100 |
.50400 |
Extended Price
50.40 |
| Manufacturer Part Number | A0161B | |||
| Description | SCREEN RED RECTANGULAR | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A0161B |
| Vendor | APEM Components |
| Category | Switches |
| Shape | Rectangular |
| Color | Red |
| (Select First, Then Apply Filters) Compatible Series | Apem, A01 |
| Requires | Switch Body |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A0161B A0161B 679 1340 ND 6791340ND 679-1340 |
A0161B Specification Sheet
SCREEN RED RECTANGULAR - A0161B (679-1340-ND) - Switches
Related parts Switches :SCREEN RED RECTANGULAR - A0161B
Order 'screen red rectangular - A0161B' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1340-ND.
SCREEN RED RECTANGULAR - A0261B
Order 'screen red rectangular - A0261B' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1385-ND.
SCREEN AMBER RECTANGULAR - A0161C
Order 'screen amber rectangular - A0161C' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1341-ND.
SCREEN GREEN RECTANGULAR - A0161E
Order 'screen green rectangular - A0161E' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1342-ND.
SCREEN CLEAR RECTANGULAR - A0161G
Order 'screen clear rectangular - A0161G' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1343-ND.
SCREEN AMBER RECTANGULAR - A0261C
Order 'screen amber rectangular - A0261C' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1386-ND.
SCREEN GREEN RECTANGULAR - A0261E
Order 'screen green rectangular - A0261E' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1387-ND.
SCREEN BLUE RECTANGULAR - A0261F
Order 'screen blue rectangular - A0261F' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1388-ND.
SCREEN CLEAR RECTANGULAR - A0261G
Order 'screen clear rectangular - A0261G' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1389-ND.
SCREEN RED SQUARE - A0162B
Order 'screen red square - A0162B' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1344-ND.
SCREEN RED ROUND - A0163B
Order 'screen red round - A0163B' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1348-ND.
SCREEN RED SQUARE - A0262B
Order 'screen red square - A0262B' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1390-ND.
SCREEN RED ROUND - A0263B
Order 'screen red round - A0263B' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1395-ND.
LED RED 12V 16MM - A0142M1
Order 'led red 12v 16mm - A0142M1' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1322-ND.
LED RED 24V 16MM - A0142N1
Order 'led red 24v 16mm - A0142N1' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1327-ND.
Send this link via E-Mail
Help With This Screen
