SWITCH BLOCK FOUR POLE - A0153B
| Digi-Key Part Number | 679-1337-ND |
100 |
21.33600 |
Extended Price
2133.60 |
| Manufacturer Part Number | A0153B | |||
| Description | SWITCH BLOCK FOUR POLE | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A0153B |
| Vendor | APEM Components |
| Category | Switches |
| Circuit | 4PDT |
| Contact Rating @ Voltage | 6A @ 250VAC |
| Termination Style | Solder, Quick Connect - .110" (2.8mm) |
| (Select First, Then Apply Filters) Compatible Series | Apem, A01 |
| Requires | Switch Body |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A0153B A0153B 679 1337 ND 6791337ND 679-1337 |
A0153B Specification Sheet
SWITCH BLOCK FOUR POLE - A0153B (679-1337-ND)
Related parts :SWITCH BLOCK FOUR POLE - A0153B
Order 'switch block four pole - A0153B' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1337-ND.
SWITCH BLOCK SINGLE POLE - A0151B
Order 'switch block single pole - A0151B' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1335-ND.
SWITCH BLOCK DOUBLE POLE - A0152B
Order 'switch block double pole - A0152B' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1336-ND.
SWITCH BLOCK THREE POLE - A0155B
Order 'switch block three pole - A0155B' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1339-ND.
SWITCH BLOCK 1 NO - A02501
Order 'switch block 1 no - A02501' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1376-ND.
SWITCH BLOCK 1 NC - A02502
Order 'switch block 1 nc - A02502' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1377-ND.
SWITCH BLOCK 2 NO - A02503
Order 'switch block 2 no - A02503' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1378-ND.
SWITCH BLOCK 2 NC - A02504
Order 'switch block 2 nc - A02504' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1379-ND.
SWITCH BLOCK 1 NO 1 NC - A02505
Order 'switch block 1 no 1 nc - A02505' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1380-ND.
SWITCH BLOCK 1 NO - A02506
Order 'switch block 1 no - A02506' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1381-ND.
SWITCH BLOCK 1 NC - A02507
Order 'switch block 1 nc - A02507' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1382-ND.
SWITCH BLOCK FOR EMERGENCY STOP - A0150B
Order 'switch block for emergency stop - A0150B' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1334-ND.
SWITCH BLOCK FOR EMERGENCY STOP - A0154B
Order 'switch block for emergency stop - A0154B' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1338-ND.
SWITCH BLOCK DP EMERGENCY STOP - A02511
Order 'switch block dp emergency stop - A02511' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1383-ND.
SWITCH BLOCK SP EMERGENCY STOP - A02512
Order 'switch block sp emergency stop - A02512' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1384-ND.
Send this link via E-Mail
Help With This Screen
