Keywords:





SWITCH BLOCK SINGLE POLE - A0151B - Switches

SPDT Configurable Switch Components - Contact Block Switch 6A @ 250VAC APEM Components A0151B

Digi-Key Part Number 679-1335-ND
Price Break
100
Unit Price
7.11200
Extended Price
711.20
Manufacturer Part NumberA0151B
DescriptionSWITCH BLOCK SINGLE POLE
Quantity Available Non-Stock
All prices are in USD

Purchase SPDT Configurable Switch Components - Contact Block Switch 6A @ 250VAC APEM Components A0151B
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for SPDT Configurable Switch Components - Contact Block Switch 6A @ 250VAC APEM Components A0151B
Technical/Catalog InformationA0151B
VendorAPEM Components
CategorySwitches
CircuitSPDT
Contact Rating @ Voltage6A @ 250VAC
Termination StyleSolder, Quick Connect - .110" (2.8mm)
(Select First, Then Apply Filters) Compatible SeriesApem, A01
RequiresSwitch Body
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names A0151B
A0151B
679 1335 ND
6791335ND
679-1335

A0151B Specification Sheet

Image of SWITCH BLOCK SINGLE POLE - A0151B

SWITCH BLOCK SINGLE POLE - A0151B (679-1335-ND) - Switches

Related parts SPDT Configurable Switch Components - Contact Block Switch 6A @ 250VAC APEM Components A0151B
SWITCH BLOCK SINGLE POLE - A0151B
 Order 'switch block single pole - A0151B' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1335-ND.
SWITCH BLOCK DOUBLE POLE - A0152B
 Order 'switch block double pole - A0152B' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1336-ND.
SWITCH BLOCK FOUR POLE - A0153B
 Order 'switch block four pole - A0153B' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1337-ND.
SWITCH BLOCK THREE POLE - A0155B
 Order 'switch block three pole - A0155B' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1339-ND.
SWITCH BLOCK 1 NO - A02501
 Order 'switch block 1 no - A02501' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1376-ND.
SWITCH BLOCK 1 NC - A02502
 Order 'switch block 1 nc - A02502' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1377-ND.
SWITCH BLOCK 2 NO - A02503
 Order 'switch block 2 no - A02503' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1378-ND.
SWITCH BLOCK 2 NC - A02504
 Order 'switch block 2 nc - A02504' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1379-ND.
SWITCH BLOCK 1 NO 1 NC - A02505
 Order 'switch block 1 no 1 nc - A02505' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1380-ND.
SWITCH BLOCK 1 NO - A02506
 Order 'switch block 1 no - A02506' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1381-ND.
SWITCH BLOCK 1 NC - A02507
 Order 'switch block 1 nc - A02507' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1382-ND.
SWITCH BLOCK FOR EMERGENCY STOP - A0150B
 Order 'switch block for emergency stop - A0150B' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1334-ND.
SWITCH BLOCK FOR EMERGENCY STOP - A0154B
 Order 'switch block for emergency stop - A0154B' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1338-ND.
SWITCH BLOCK DP EMERGENCY STOP - A02511
 Order 'switch block dp emergency stop - A02511' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1383-ND.
SWITCH BLOCK SP EMERGENCY STOP - A02512
 Order 'switch block sp emergency stop - A02512' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1384-ND.

Options for SPDT Configurable Switch Components - Contact Block Switch 6A @ 250VAC APEM Components A0151B
Send this link via E-Mail
Help With This Screen

SWITCH BLOCK SINGLE POLE - A0151B
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: SWITCH BLOCK MICROLOAD SPST-NO - A22-10S Next: SWITCH BLOCK SP EMERGENCY STOP - A02512
SWITCH BLOCK SINGLE POLE - A0151B