Keywords:





LAMP NEON 220V 16MM - A0143H - Switches

Digi-Key Part Number 679-1333-ND
Price Break
1
25
100
250
500
1000
5000
10000
Unit Price
8.64000
7.87400
7.11200
6.60400
6.09600
5.08000
4.06400
3.30200
Extended Price
8.64
196.85
711.20
1651.00
3048.00
5080.00
20320.00
33020.00
Manufacturer Part NumberA0143H
DescriptionLAMP NEON 220V 16MM
Quantity Available 14
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationA0143H
VendorAPEM Components
CategorySwitches
TypeNeon
ColorClear
Voltage220V
(Select First, Then Apply Filters) Compatible SeriesApem, A01, A02
RequiresSwitch Body
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names A0143H
A0143H
679 1333 ND
6791333ND
679-1333

A0143H Specification Sheet

Image of LAMP NEON 220V 16MM - A0143H

LAMP NEON 220V 16MM - A0143H (679-1333-ND) - Switches

Related parts Switches :
LAMP NEON 220V 16MM - A0143H
 Order 'lamp neon 220v 16mm - A0143H' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1333-ND.
LAMP NEON 110V 16MM - A0143G
 Order 'lamp neon 110v 16mm - A0143G' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1332-ND.
LAMP FILAMENT 14V 16MM - A0141B
 Order 'lamp filament 14v 16mm - A0141B' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1320-ND.
LAMP FILAMENT 28V 16MM - A0141C
 Order 'lamp filament 28v 16mm - A0141C' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1321-ND.
SWITCH OPERATOR RECT 1 OR 2 POLE - A0101X
 Order 'switch operator rect 1 or 2 pole - A0101X' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1305-ND.
SWITCH OPERATOR RECT 1 OR 2 POLE - A0101Y
 Order 'switch operator rect 1 or 2 pole - A0101Y' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1306-ND.
SWITCH OPERATOR RECT 1 OR 2 POLE - A0102X
 Order 'switch operator rect 1 or 2 pole - A0102X' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1307-ND.
SWITCH OPERATOR RECT 1 OR 2 POLE - A0102Y
 Order 'switch operator rect 1 or 2 pole - A0102Y' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1308-ND.
SWITCH OPERATOR RECT 3 OR 4 POLE - A0103X
 Order 'switch operator rect 3 or 4 pole - A0103X' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1309-ND.
SWITCH OPERATOR SQ 1 OR 2 POL - A0105X
 Order 'switch operator sq 1 or 2 pol - A0105X' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1310-ND.
SWITCH OPERATOR SQ 1 OR 2 POLE - A0105Y
 Order 'switch operator sq 1 or 2 pole - A0105Y' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1311-ND.
SWITCH OPERATOR SQ 1 OR 2 POLE - A0106X
 Order 'switch operator sq 1 or 2 pole - A0106X' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1312-ND.
SWITCH OPERATOR SQ 1 OR 2 POLE - A0106Y
 Order 'switch operator sq 1 or 2 pole - A0106Y' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1313-ND.
SWITCH OPERATOR SQ 3 OR 4 POLE - A0107X
 Order 'switch operator sq 3 or 4 pole - A0107X' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1314-ND.
SWITCH OPERATOR ROUN 1 OR 2 POLE - A0109X
 Order 'switch operator roun 1 or 2 pole - A0109X' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1315-ND.

Send this link via E-Mail
Help With This Screen

LAMP NEON 220V 16MM - A0143H
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: LAMP NEON 110V T-1 BI-PIN LB - AT607N-RO Next: LAMP NEON 220VAC 16 SERIES GREEN - A16-2NGN
LAMP NEON 220V 16MM - A0143H