LAMP NEON 110V 16MM - A0143G
| Digi-Key Part Number | 679-1332-ND |
1 25 100 250 500 1000 5000 10000 |
8.64000 7.87400 7.11200 6.60400 6.09600 5.08000 4.06400 3.30200 |
Extended Price
8.64 196.85 711.20 1651.00 3048.00 5080.00 20320.00 33020.00 |
| Manufacturer Part Number | A0143G | |||
| Description | LAMP NEON 110V 16MM | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A0143G |
| Vendor | APEM Components |
| Category | Switches |
| Type | Neon |
| Color | Clear |
| Voltage | 110V |
| (Select First, Then Apply Filters) Compatible Series | Apem, A01, A02 |
| Requires | Switch Body |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A0143G A0143G 679 1332 ND 6791332ND 679-1332 |
A0143G Specification Sheet
LAMP NEON 110V 16MM - A0143G (679-1332-ND)
Related parts :LAMP NEON 110V 16MM - A0143G
Order 'lamp neon 110v 16mm - A0143G' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1332-ND.
LAMP NEON 220V 16MM - A0143H
Order 'lamp neon 220v 16mm - A0143H' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1333-ND.
LAMP FILAMENT 14V 16MM - A0141B
Order 'lamp filament 14v 16mm - A0141B' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1320-ND.
LAMP FILAMENT 28V 16MM - A0141C
Order 'lamp filament 28v 16mm - A0141C' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1321-ND.
INDICATOR 110V 16MM PROM RED - Q16P1CXXR110E
Order 'indicator 110v 16mm prom red - Q16P1CXXR110E' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1683-ND.
INDICATOR 110V 16MM PROM GREEN - Q16P1CXXG110E
Order 'indicator 110v 16mm prom green - Q16P1CXXG110E' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1684-ND.
INDICATOR 110V 16MM PROM YELLOW - Q16P1CXXY110E
Order 'indicator 110v 16mm prom yellow - Q16P1CXXY110E' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1685-ND.
INDICATOR 110V 16MM PROM BLUE - Q16P1CXXB110E
Order 'indicator 110v 16mm prom blue - Q16P1CXXB110E' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1686-ND.
INDICATOR 110V 16MM PROM WHITE - Q16P1CXXW110E
Order 'indicator 110v 16mm prom white - Q16P1CXXW110E' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1687-ND.
INDICATOR 110V 16MM PROM RED - Q16P1BXXR110E
Order 'indicator 110v 16mm prom red - Q16P1BXXR110E' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1698-ND.
INDICATOR 110V 16MM PROM GREEN - Q16P1BXXG110E
Order 'indicator 110v 16mm prom green - Q16P1BXXG110E' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1699-ND.
INDICATOR 110V 16MM PROM YELLOW - Q16P1BXXY110E
Order 'indicator 110v 16mm prom yellow - Q16P1BXXY110E' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1700-ND.
INDICATOR 110V 16MM PROM BLUE - Q16P1BXXB110E
Order 'indicator 110v 16mm prom blue - Q16P1BXXB110E' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1701-ND.
INDICATOR 110V 16MM PROM WHITE - Q16P1BXXW110E
Order 'indicator 110v 16mm prom white - Q16P1BXXW110E' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1702-ND.
INDICATOR 110V 16MM FLUSH RED - Q16F1CXXR110E
Order 'indicator 110v 16mm flush red - Q16F1CXXR110E' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1717-ND.
Send this link via E-Mail
Help With This Screen
