Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP CERAMIC 1.0PF 50V 0603 RFSMD - 06035J1R0BBTTR

Digi-Key Part Number 478-2808-1-ND
Price Break
10
100
500
1000
Unit Price
2.53000
1.49500
.86250
.59800
Extended Price
25.30
149.50
431.25
598.00
Manufacturer Part Number06035J1R0BBTTR
DescriptionCAP CERAMIC 1.0PF 50V 0603 RFSMD
Quantity Available 680
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog Information06035J1R0BBTTR
VendorAVX Corporation (VA)
CategoryCapacitors
Capacitance1.0pF
Voltage - Rated50V
Tolerance±0.10pF
SeriesAccu-P®
Package / Case0603 (1608 metric)
PackagingCut Tape (CT)
FeaturesThin Film
Maximum Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lifetime @ Temp.1000 Hrs @ 125°C
Mounting TypeSurface Mount
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 06035J1R0BBTTR
06035J1R0BBTTR
478 2808 1 ND
47828081ND
478-2808-1

06035J1R0BBTTR Specification Sheet

Image of CAP CERAMIC 1.0PF 50V 0603 RFSMD - 06035J1R0BBTTR

CAP CERAMIC 1.0PF 50V 0603 RFSMD - 06035J1R0BBTTR (478-2808-1-ND)

Related parts:
CAP CERAMIC 1.0PF 50V 0603 RFSMD - 06035J1R0BBTTR
 Order 'cap ceramic 1.0pf 50v 0603 rfsmd - 06035J1R0BBTTR' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2808-1-ND.
CAP CERAMIC 1.0PF 50V 0603 RFSMD - 06035J1R0BBTTR
 Order 'cap ceramic 1.0pf 50v 0603 rfsmd - 06035J1R0BBTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2808-2-ND.
CAP CERAMIC 1.0PF 50V 0603 RFSMD - 06035J1R0BBTTR
 Order 'cap ceramic 1.0pf 50v 0603 rfsmd - 06035J1R0BBTTR' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2808-6-ND.
CAP CERAMIC 1.0PF 50V 0603 RFSMD - 06035J1R0BBSTR
 Order 'cap ceramic 1.0pf 50v 0603 rfsmd - 06035J1R0BBSTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4450-2-ND.
CAP CERAMIC 1.1PF 50V 0603 RFSMD - 06035J1R1BBSTR
 Order 'cap ceramic 1.1pf 50v 0603 rfsmd - 06035J1R1BBSTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4451-2-ND.
CAP CERAMIC 1.2PF 50V 0603 RFSMD - 06035J1R2BBSTR
 Order 'cap ceramic 1.2pf 50v 0603 rfsmd - 06035J1R2BBSTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4452-2-ND.
CAP CERAMIC 1.5PF 50V 0603 RFSMD - 06035J1R5BBSTR
 Order 'cap ceramic 1.5pf 50v 0603 rfsmd - 06035J1R5BBSTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4453-2-ND.
CAP CERAMIC 1.8PF 50V 0603 RFSMD - 06035J1R8BBSTR
 Order 'cap ceramic 1.8pf 50v 0603 rfsmd - 06035J1R8BBSTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4454-2-ND.
CAP CERAMIC 2.0PF 50V 0603 RFSMD - 06035J2R0BBSTR
 Order 'cap ceramic 2.0pf 50v 0603 rfsmd - 06035J2R0BBSTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4455-2-ND.
CAP CERAMIC 2.2PF 50V 0603 RFSMD - 06035J2R2BBSTR
 Order 'cap ceramic 2.2pf 50v 0603 rfsmd - 06035J2R2BBSTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4456-2-ND.
CAP CERAMIC 2.4PF 50V 0603 RFSMD - 06035J2R4BBSTR
 Order 'cap ceramic 2.4pf 50v 0603 rfsmd - 06035J2R4BBSTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4457-2-ND.
CAP CERAMIC 2.7PF 50V 0603 RFSMD - 06035J2R7BBSTR
 Order 'cap ceramic 2.7pf 50v 0603 rfsmd - 06035J2R7BBSTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4458-2-ND.
CAP CERAMIC 3.0PF 50V 0603 RFSMD - 06035J3R0BBSTR
 Order 'cap ceramic 3.0pf 50v 0603 rfsmd - 06035J3R0BBSTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4459-2-ND.
CAP CERAMIC 3.3PF 50V 0603 RFSMD - 06035J3R3BBSTR
 Order 'cap ceramic 3.3pf 50v 0603 rfsmd - 06035J3R3BBSTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4460-2-ND.
CAP CERAMIC 3.9PF 50V 0603 RFSMD - 06035J3R9BBSTR
 Order 'cap ceramic 3.9pf 50v 0603 rfsmd - 06035J3R9BBSTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4461-2-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP CERAMIC 1.0PF 50V 0603 RFSMD - 06035J1R0BBSTR Next: CAP CERAMIC 1.0PF 50V 0603 RFSMD - 06035J1R0BBTTR