LED AMBER 24V 16MM - A0142N3 - Switches
| Digi-Key Part Number | 679-1329-ND |
100 |
14.02800 |
Extended Price
1402.80 |
| Manufacturer Part Number | A0142N3 | |||
| Description | LED AMBER 24V 16MM | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A0142N3 |
| Vendor | APEM Components |
| Category | Switches |
| Type | LED |
| Color | Amber |
| Voltage | 24V |
| (Select First, Then Apply Filters) Compatible Series | Apem, A01, A02 |
| Requires | Switch Body |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A0142N3 A0142N3 679 1329 ND 6791329ND 679-1329 |
A0142N3 Specification Sheet
LED AMBER 24V 16MM - A0142N3 (679-1329-ND) - Switches
Related parts Switches :LED AMBER 24V 16MM - A0142N3
Order 'led amber 24v 16mm - A0142N3' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1329-ND.
LED AMBER 12V 16MM - A0142M3
Order 'led amber 12v 16mm - A0142M3' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1324-ND.
LED RED 24V 16MM - A0142N1
Order 'led red 24v 16mm - A0142N1' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1327-ND.
LED GREEN 24V 16MM - A0142N2
Order 'led green 24v 16mm - A0142N2' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1328-ND.
LED BLUE 24V 16MM - A0142N4
Order 'led blue 24v 16mm - A0142N4' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1330-ND.
LED WHITE 24V 16MM - A0142N5
Order 'led white 24v 16mm - A0142N5' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1331-ND.
LED RED 12V 16MM - A0142M1
Order 'led red 12v 16mm - A0142M1' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1322-ND.
LED GREEN 12V 16MM - A0142M2
Order 'led green 12v 16mm - A0142M2' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1323-ND.
LED BLUE 12V 16MM - A0142M4
Order 'led blue 12v 16mm - A0142M4' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1325-ND.
LED WHITE 12V 16MM - A0142M5
Order 'led white 12v 16mm - A0142M5' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1326-ND.
INDICATOR 24V 16MM PROMINENT RED - Q16P1CXXR24E
Order 'indicator 24v 16mm prominent red - Q16P1CXXR24E' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1678-ND.
INDICATOR 24V 16MM PROMINENT GRN - Q16P1CXXG24E
Order 'indicator 24v 16mm prominent grn - Q16P1CXXG24E' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1679-ND.
INDICATOR 24V 16MM PROMINENT YEL - Q16P1CXXY24E
Order 'indicator 24v 16mm prominent yel - Q16P1CXXY24E' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1680-ND.
INDICATOR 24V 16MM PROMINENT BLU - Q16P1CXXB24E
Order 'indicator 24v 16mm prominent blu - Q16P1CXXB24E' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1681-ND.
INDICATOR 24V 16MM PROMINENT WHT - Q16P1CXXW24E
Order 'indicator 24v 16mm prominent wht - Q16P1CXXW24E' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1682-ND.
Send this link via E-Mail
Help With This Screen
