LAMP FILAMENT 28V 16MM - A0141C
| Digi-Key Part Number | 679-1321-ND |
1 25 100 250 500 1000 5000 10000 |
2.35000 2.13920 1.93200 1.79400 1.65600 1.38000 1.10400 .89700 |
Extended Price
2.35 53.48 193.20 448.50 828.00 1380.00 5520.00 8970.00 |
| Manufacturer Part Number | A0141C | |||
| Description | LAMP FILAMENT 28V 16MM | |||
| Quantity Available | 96 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A0141C |
| Vendor | APEM Components Inc |
| Category | Switches, Encoders |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A0141C A0141C 679 1321 ND 6791321ND 679-1321 |
A0141C Specification Sheet
LAMP FILAMENT 28V 16MM - A0141C (679-1321-ND)
Related parts:LAMP FILAMENT 28V 16MM - A0141C
Order 'lamp filament 28v 16mm - A0141C' online from Digi-Key. Manufactured by APEM Components Inc. Digi-Key part number 679-1321-ND.
LAMP FILAMENT 14V 16MM - A0141B
Order 'lamp filament 14v 16mm - A0141B' online from Digi-Key. Manufactured by APEM Components Inc. Digi-Key part number 679-1320-ND.
LAMP NEON 110V 16MM - A0143G
Order 'lamp neon 110v 16mm - A0143G' online from Digi-Key. Manufactured by APEM Components Inc. Digi-Key part number 679-1332-ND.
LAMP NEON 220V 16MM - A0143H
Order 'lamp neon 220v 16mm - A0143H' online from Digi-Key. Manufactured by APEM Components Inc. Digi-Key part number 679-1333-ND.
LED RED 12V 16MM - A0142M1
Order 'led red 12v 16mm - A0142M1' online from Digi-Key. Manufactured by APEM Components Inc. Digi-Key part number 679-1322-ND.
LED GREEN 12V 16MM - A0142M2
Order 'led green 12v 16mm - A0142M2' online from Digi-Key. Manufactured by APEM Components Inc. Digi-Key part number 679-1323-ND.
LED AMBER 12V 16MM - A0142M3
Order 'led amber 12v 16mm - A0142M3' online from Digi-Key. Manufactured by APEM Components Inc. Digi-Key part number 679-1324-ND.
LED BLUE 12V 16MM - A0142M4
Order 'led blue 12v 16mm - A0142M4' online from Digi-Key. Manufactured by APEM Components Inc. Digi-Key part number 679-1325-ND.
LED WHITE 12V 16MM - A0142M5
Order 'led white 12v 16mm - A0142M5' online from Digi-Key. Manufactured by APEM Components Inc. Digi-Key part number 679-1326-ND.
LED RED 24V 16MM - A0142N1
Order 'led red 24v 16mm - A0142N1' online from Digi-Key. Manufactured by APEM Components Inc. Digi-Key part number 679-1327-ND.
LED GREEN 24V 16MM - A0142N2
Order 'led green 24v 16mm - A0142N2' online from Digi-Key. Manufactured by APEM Components Inc. Digi-Key part number 679-1328-ND.
LED AMBER 24V 16MM - A0142N3
Order 'led amber 24v 16mm - A0142N3' online from Digi-Key. Manufactured by APEM Components Inc. Digi-Key part number 679-1329-ND.
LED BLUE 24V 16MM - A0142N4
Order 'led blue 24v 16mm - A0142N4' online from Digi-Key. Manufactured by APEM Components Inc. Digi-Key part number 679-1330-ND.
LED WHITE 24V 16MM - A0142N5
Order 'led white 24v 16mm - A0142N5' online from Digi-Key. Manufactured by APEM Components Inc. Digi-Key part number 679-1331-ND.
SWITCH BLOCK FOR EMERGENCY STOP - A0150B
Order 'switch block for emergency stop - A0150B' online from Digi-Key. Manufactured by APEM Components Inc. Digi-Key part number 679-1334-ND.
Send this link via E-Mail
Help With This Screen