LAMP FILAMENT 14V 16MM - A0141B - Switches
| Digi-Key Part Number | 679-1320-ND |
100 |
1.93200 |
Extended Price
193.20 |
| Manufacturer Part Number | A0141B | |||
| Description | LAMP FILAMENT 14V 16MM | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A0141B |
| Vendor | APEM Components |
| Category | Switches |
| Type | Incandescent |
| Color | Clear |
| Voltage | 14V |
| (Select First, Then Apply Filters) Compatible Series | Apem, A01, A02 |
| Requires | Switch Body |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A0141B A0141B 679 1320 ND 6791320ND 679-1320 |
A0141B Specification Sheet
LAMP FILAMENT 14V 16MM - A0141B (679-1320-ND) - Switches
Related parts Switches :LAMP FILAMENT 14V 16MM - A0141B
Order 'lamp filament 14v 16mm - A0141B' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1320-ND.
LAMP FILAMENT 28V 16MM - A0141C
Order 'lamp filament 28v 16mm - A0141C' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1321-ND.
LAMP NEON 110V 16MM - A0143G
Order 'lamp neon 110v 16mm - A0143G' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1332-ND.
LAMP NEON 220V 16MM - A0143H
Order 'lamp neon 220v 16mm - A0143H' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1333-ND.
LAMP FILAMENT 16MM 6.3V - A0141A
Order 'lamp filament 16mm 6.3v - A0141A' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number A0141A-ND.
LAMP FILAMENT 16MM 36V - A0141D
Order 'lamp filament 16mm 36v - A0141D' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number A0141D-ND.
LAMP FILAMENT 16MM 48V - A0141E
Order 'lamp filament 16mm 48v - A0141E' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number A0141E-ND.
LAMP FILAMENT 16MM 60V - A0141F
Order 'lamp filament 16mm 60v - A0141F' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number A0141F-ND.
SWITCH OPERATOR RECT 1 OR 2 POLE - A0101X
Order 'switch operator rect 1 or 2 pole - A0101X' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1305-ND.
SWITCH OPERATOR RECT 1 OR 2 POLE - A0101Y
Order 'switch operator rect 1 or 2 pole - A0101Y' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1306-ND.
SWITCH OPERATOR RECT 1 OR 2 POLE - A0102X
Order 'switch operator rect 1 or 2 pole - A0102X' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1307-ND.
SWITCH OPERATOR RECT 1 OR 2 POLE - A0102Y
Order 'switch operator rect 1 or 2 pole - A0102Y' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1308-ND.
SWITCH OPERATOR RECT 3 OR 4 POLE - A0103X
Order 'switch operator rect 3 or 4 pole - A0103X' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1309-ND.
SWITCH OPERATOR SQ 1 OR 2 POL - A0105X
Order 'switch operator sq 1 or 2 pol - A0105X' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1310-ND.
SWITCH OPERATOR SQ 1 OR 2 POLE - A0105Y
Order 'switch operator sq 1 or 2 pole - A0105Y' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1311-ND.
Send this link via E-Mail
Help With This Screen
