CAP SWITCH RED - A235-6 - Switches
| Digi-Key Part Number | 679-1032-ND |
1 25 100 250 500 1000 5000 10000 |
.99000 .89920 .81200 .75400 .69600 .58000 .46400 .37700 |
Extended Price
0.99 22.48 81.20 188.50 348.00 580.00 2320.00 3770.00 |
| Manufacturer Part Number | A235-6 | |||
| Description | CAP SWITCH RED | |||
| Quantity Available | 98 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A235-6 |
| Vendor | APEM Components |
| Category | Switches |
| Switch Type | Pushbutton |
| Color | Red |
| Shape | Round |
| For Use With/Related Products | 300/400 Series |
| Features | - |
| Illumination | Non-Illuminated |
| Mounting Type | Slip On |
| Size | 6.35mm Dia x 4.75mm H |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A235 6 A2356 679 1032 ND 6791032ND 679-1032 |
A235-6 Specification Sheet
CAP SWITCH RED - A235-6 (679-1032-ND) - Switches
Related parts Switches :CAP SWITCH RED - A235-6
Order 'cap switch red - A235-6' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1032-ND.
CAP SWITCH RED - U906
Order 'cap switch red - U906' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1034-ND.
CAP SWITCH RED - U1146
Order 'cap switch red - U1146' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1036-ND.
CAP SWITCH BLACK - A235-2
Order 'cap switch black - A235-2' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1031-ND.
RED CAP SWITCH - A420-6
Order 'red cap switch - A420-6' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number A420-6-ND.
CAP SWITCH/RED - 979A03000
Order 'cap switch/red - 979A03000' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 979A03000-ND.
CAP SWITCH BLACK - U902
Order 'cap switch black - U902' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1033-ND.
CAP SWITCH BLACK - U1142
Order 'cap switch black - U1142' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1035-ND.
SWITCH HARDWARE - A118-6
Order 'switch hardware - A118-6' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number A118-6-ND.
SWITCH HARDWARE - A180-6
Order 'switch hardware - A180-6' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number A180-6-ND.
SWITCH HARDWARE - A212-6
Order 'switch hardware - A212-6' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number A212-6-ND.
SWITCH HARDWARE - A631-6
Order 'switch hardware - A631-6' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number A631-6-ND.
SWITCH HARDWARE - A632-6
Order 'switch hardware - A632-6' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number A632-6-ND.
CAP SWITCH RED - 1630008
Order 'cap switch red - 1630008' online from Digi-Key. Manufactured by MEC Switches. Digi-Key part number 679-1973-ND.
CAP SWITCH RED - 1670008
Order 'cap switch red - 1670008' online from Digi-Key. Manufactured by MEC Switches. Digi-Key part number 679-2017-ND.
Send this link via E-Mail
Help With This Screen
