SWITCH KNOB BLACK - K1
| Digi-Key Part Number | 563-1089-ND |
1 25 100 250 500 1000 5000 |
1.44000 .79400 .68040 .62372 .60480 .56700 .52920 |
Extended Price
1.44 19.85 68.04 155.93 302.40 567.00 2646.00 |
| Manufacturer Part Number | K1 | |||
| Description | SWITCH KNOB BLACK | |||
| Quantity Available | 195 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | K1 |
| Vendor | Copal Electronics |
| Category | Switches, Encoders |
| Type | Knob |
| Usage | S-1000A |
| Usage | S-2000A |
| Usage | SA-5000 |
| Usage | SS-10 |
| Diameter | 5.5000 mm [Typ] |
| Diameter | 9.5000 mm [Typ] |
| Length | 10.000 mm [Typ] |
| Color | Black |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
K1 K1 563 1089 ND 5631089ND 563-1089 |
K1 Specification Sheet
SWITCH KNOB BLACK - K1 (563-1089-ND)
Related parts:SWITCH KNOB BLACK - K1
Order 'switch knob black - K1' online from Digi-Key. Manufactured by Copal Electronics. Digi-Key part number 563-1089-ND.
SWITCH KNOB 3FLUTE 1.250" BLACK - K1250B1/4
Order 'switch knob 3flute 1.250" black - K1250B1/4' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number K1250B1/4-ND.
SWITCH KNOB 3FLUTE 1.250" BLACK - K1255BS1/4
Order 'switch knob 3flute 1.250" black - K1255BS1/4' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number K1255BS1/4-ND.
SWITCH KNOB 3FLUTE 0.5" BLACK - K500B1/4
Order 'switch knob 3flute 0.5" black - K500B1/4' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number K500B1/4-ND.
SWITCH KNOB 3FLUTE 0.5" BLACK - K500B1/8
Order 'switch knob 3flute 0.5" black - K500B1/8' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number K500B1/8-ND.
SWITCH KNOB 6FLUTE BLACK - KA500B1/8
Order 'switch knob 6flute black - KA500B1/8' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number KA500B1/8-ND.
SWITCH KNOB 6FLUTE BLACK - KA700B1/4
Order 'switch knob 6flute black - KA700B1/4' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number KA700B1/4-ND.
SWITCH KNOB 6FLUTE BLACK - KAS500B1/4
Order 'switch knob 6flute black - KAS500B1/4' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number KAS500B1/4-ND.
SWITCH KNOB 6FLUTE 0.5"BLACK - KAS500B1/8
Order 'switch knob 6flute 0.5"black - KAS500B1/8' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number KAS500B1/8-ND.
SWITCH KNOB STRGHT 0.5" BLACK - KB500B1/4
Order 'switch knob strght 0.5" black - KB500B1/4' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number KB500B1/4-ND.
SWITCH KNOB STRGHT 0.5" BLACK - KB500B1/8
Order 'switch knob strght 0.5" black - KB500B1/8' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number KB500B1/8-ND.
SWITCH KNOB STRGHT 0.75" BLACK - KB700B1/4
Order 'switch knob strght 0.75" black - KB700B1/4' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number KB700B1/4-ND.
SWITCH KNOB STRGHT 0.93" BLACK - KB900B1/4
Order 'switch knob strght 0.93" black - KB900B1/4' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number KB900B1/4-ND.
SWITCH KNOB STRGHT 0.5" BLACK - KBS500B101/4
Order 'switch knob strght 0.5" black - KBS500B101/4' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number KBS500B101/4-ND.
SWITCH KNOB TAPERED 0.5" BLACK - KCB500B1/8
Order 'switch knob tapered 0.5" black - KCB500B1/8' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number KCB500B1/8-ND.
Send this link via E-Mail
Help With This Screen