Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

LENS OPAQUE YELLOW - 5.49263.0140400

Digi-Key Part Number 5.49263.0140400-ND
Price Break
1
25
100
250
500
1000
Unit Price
.83000
.66720
.52820
.41700
.38920
.36140
Extended Price
0.83
16.68
52.82
104.25
194.60
361.40
Manufacturer Part Number5.49263.0140400
DescriptionLENS OPAQUE YELLOW
Quantity Available 20
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information5.49263.0140400
VendorC&K, ITT Industries
CategorySwitches, Encoders
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 5 49263 0140400
5492630140400


Image of LENS OPAQUE YELLOW - 5.49263.0140400

LENS OPAQUE YELLOW - 5.49263.0140400 (5.49263.0140400-ND)

Related parts:
LENS OPAQUE YELLOW - 5.49263.0140400
 Order 'lens opaque yellow - 5.49263.0140400' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number 5.49263.0140400-ND.
LENS OPAQUE WHITE - 5.49263.0140200
 Order 'lens opaque white - 5.49263.0140200' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number 5.49263.0140200-ND.
LENS OPAQUE RED - 5.49263.0140300
 Order 'lens opaque red - 5.49263.0140300' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number 5.49263.0140300-ND.
LENS OPAQUE GREEN - 5.49263.0140500
 Order 'lens opaque green - 5.49263.0140500' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number 5.49263.0140500-ND.
LENS OPAQUE BLUE - 5.49263.0140600
 Order 'lens opaque blue - 5.49263.0140600' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number 5.49263.0140600-ND.
LENS YELLOW ROUND FOR 8.1MM PB - 5.05510.4701402
 Order 'lens yellow round for 8.1mm pb - 5.05510.4701402' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number 5.05510.4701402-ND.
LENS YELLOW SQUARE FOR 8.1MM PB - 5.05510.4711402
 Order 'lens yellow square for 8.1mm pb - 5.05510.4711402' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number 5.05510.4711402-ND.
CAP SWITCH SQR YELLOW SNAP-ON KS - BTNK0130
 Order 'cap switch sqr yellow snap-on ks - BTNK0130' online from Digi-Key. Manufactured by Cannon, ITT Industries. Digi-Key part number 401-1241-ND.
CAP SWITCH RND YELLOW SNAP-ON KS - BTNK0230
 Order 'cap switch rnd yellow snap-on ks - BTNK0230' online from Digi-Key. Manufactured by Cannon, ITT Industries. Digi-Key part number 401-1250-ND.
SWITCH PB SPST W/YELLOW LED - K12PL YE 1.5 5N
 Order 'switch pb spst w/yellow led - K12PL YE 1.5 5N' online from Digi-Key. Manufactured by Cannon, ITT Industries. Digi-Key part number 401-1162-ND.
PB SPDT ALT ACT/W LED LUG YELLOW - 8161J86ZQE225
 Order 'pb spdt alt act/w led lug yellow - 8161J86ZQE225' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number 8161J86ZQE225-ND.
SWITCH ROCKER ILLUM 125V YELLOW - CA04J157207Q
 Order 'switch rocker illum 125v yellow - CA04J157207Q' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKC1244-ND.
SWITCH TOGGLE SPDT PCB 5 PCS - 7107SYCQE
 Order 'switch toggle spdt pcb 5 pcs - 7107SYCQE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1008-ND.
LENS CLEAR/WHITE FOR F SERIES - 23050
 Order 'lens clear/white for f series - 23050' online from Digi-Key. Manufactured by Cannon, ITT Industries. Digi-Key part number 23050-ND.
CAP SWITCH SQR YELLOW SNAP-ON KS - BTNK1030
 Order 'cap switch sqr yellow snap-on ks - BTNK1030' online from Digi-Key. Manufactured by Cannon, ITT Industries. Digi-Key part number 401-1259-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: LENS OPAQUE WHITE - 5.49263.0140200 Next: LENS OPTIC 60DEG FOR BL-3000 SER - BL-OP30-060