Keywords:





LENS TRANSPARENT ROUND BLUE - 5.49257.0111601

Accessory Switch C&K Components 5.49257.0111601

Digi-Key Part Number CKN9218-ND
Price Break
1
25
100
250
500
1000
Unit Price
.77000
.61680
.48830
.38552
.35980
.33410
Extended Price
0.77
15.42
48.83
96.38
179.90
334.10
Manufacturer Part Number5.49257.0111601
DescriptionLENS TRANSPARENT ROUND BLUE
Quantity Available 343
All prices are in USD

Purchase Accessory Switch C&K Components 5.49257.0111601
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Accessory Switch C&K Components 5.49257.0111601
Technical/Catalog Information5.49257.0111601
VendorC&K Components
CategorySwitches
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 5 49257 0111601
5492570111601
CKN9218 ND
CKN9218ND
CKN9218

5.49257.0111601 Specification Sheet

Image of LENS TRANSPARENT ROUND BLUE - 5.49257.0111601

LENS TRANSPARENT ROUND BLUE - 5.49257.0111601 (CKN9218-ND)

Related parts Accessory Switch C&K Components 5.49257.0111601
LENS TRANSPARENT ROUND BLUE - 5.49257.0111601
 Order 'lens transparent round blue - 5.49257.0111601' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN9218-ND.
LENS TRANSPARENT ROUND RED - 5.49257.0111301
 Order 'lens transparent round red - 5.49257.0111301' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN9214-ND.
LENS TRANSPARENT ROUND YELLOW - 5.49257.0111402
 Order 'lens transparent round yellow - 5.49257.0111402' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN9215-ND.
LENS TRANSPARENT ROUND GREEN - 5.49257.0111503
 Order 'lens transparent round green - 5.49257.0111503' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN9217-ND.
LENS TRANSPARENT SQUARE BLUE - 5.49275.0361601
 Order 'lens transparent square blue - 5.49275.0361601' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN9222-ND.
LENS TRANSPARENT ROUND RED - 5.49255.0011307
 Order 'lens transparent round red - 5.49255.0011307' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN9662-ND.
LENS TRANSPARENT ROUND GREEN - 5.49255.0011510
 Order 'lens transparent round green - 5.49255.0011510' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN9663-ND.
SCREEN BLUE ROUND - A0263F
 Order 'screen blue round - A0263F' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1398-ND.
LENS RED ROUND FOR 8.1MM PB - 5.05510.4701303
 Order 'lens red round for 8.1mm pb - 5.05510.4701303' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 5.05510.4701303-ND.
LENS YELLOW ROUND FOR 8.1MM PB - 5.05510.4701402
 Order 'lens yellow round for 8.1mm pb - 5.05510.4701402' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 5.05510.4701402-ND.
LENS GREEN ROUND FOR 8.1MM PB - 5.05510.4701502
 Order 'lens green round for 8.1mm pb - 5.05510.4701502' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN9656-ND.
LENS TRANSPARENT RED GRABBER - HH-3451-TL
 Order 'lens transparent red grabber - HH-3451-TL' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number HH-3451-TL-ND.
LED 470NM ROUND BLUE 3MM - OVLBB4C7
 Order 'led 470nm round blue 3mm - OVLBB4C7' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1173-ND.
LED 470NM ROUND BLUE 5MM - OVLFB3C7
 Order 'led 470nm round blue 5mm - OVLFB3C7' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1180-ND.
LENS FOR T1 BLUE ROUND - 4336
 Order 'lens for t1 blue round - 4336' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L30026-ND.

Options for Accessory Switch C&K Components 5.49257.0111601
Send this link via E-Mail
Help With This Screen

LENS TRANSPARENT ROUND BLUE - 5.49257.0111601
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: LENS TRANSPARENT RED GRABBER - HH-3451-TL Next: LENS TRANSPARENT ROUND GREEN - 5.49255.0011510
LENS TRANSPARENT ROUND BLUE - 5.49257.0111601