Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

PLUNGER 14.5MM X 9.7MM HT - 5.46168.0430209

Digi-Key Part Number CKN9371-ND
Price Break
1
25
100
250
500
1000
Unit Price
.31000
.24960
.19760
.15600
.14560
.13520
Extended Price
0.31
6.24
19.76
39.00
72.80
135.20
Manufacturer Part Number5.46168.0430209
DescriptionPLUNGER 14.5MM X 9.7MM HT
Quantity Available 155
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information5.46168.0430209
VendorC&K Components
CategorySwitches
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 5 46168 0430209
5461680430209
CKN9371 ND
CKN9371ND
CKN9371

5.46168.0430209 Specification Sheet

Image of PLUNGER 14.5MM X 9.7MM HT - 5.46168.0430209

PLUNGER 14.5MM X 9.7MM HT - 5.46168.0430209 (CKN9371-ND)

Related parts:
PLUNGER 19MM X 7MM HT - 5.46169.0430209
 Order 'plunger 19mm x 7mm ht - 5.46169.0430209' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 5.46169.0430209-ND.
XMIT IC 9/14 BIT ADR TRI-STATE - HT-600
 Order 'xmit ic 9/14 bit adr tri-state - HT-600' online from Digi-Key. Manufactured by Holmate. Digi-Key part number HT-600-ND.
PLUNGR SQRE 14MM X 14MM X 7MM HT - 5.46001.0570209
 Order 'plungr sqre 14mm x 14mm x 7mm ht - 5.46001.0570209' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN9211-ND.
CASE 9-1/2X6-5/8X1-3/4" BLK W/FM - 50250F
 Order 'case 9-1/2x6-5/8x1-3/4" blk w/fm - 50250F' online from Digi-Key. Manufactured by Flambeau Inc. Digi-Key part number 50250F-ND.
CASE 9-1/2X6-5/8X1-3/4" BLACK - 50250
 Order 'case 9-1/2x6-5/8x1-3/4" black - 50250' online from Digi-Key. Manufactured by Flambeau Inc. Digi-Key part number 50250-ND.
CASE 9-1/2X6-5/8X4-13/16" BK W/F - 50290F
 Order 'case 9-1/2x6-5/8x4-13/16" bk w/f - 50290F' online from Digi-Key. Manufactured by Flambeau Inc. Digi-Key part number 50290F-ND.
CASE 9-1/2X6-5/8X4-13/16" BLACK - 50290
 Order 'case 9-1/2x6-5/8x4-13/16" black - 50290' online from Digi-Key. Manufactured by Flambeau Inc. Digi-Key part number 50290-ND.
0.8 FH REC 140P H-9 B-0.5 - 5-179009-6
 Order '0.8 fh rec 140p h-9 b-0.5 - 5-179009-6' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 5-179009-6-ND.
CONN RCPT 14-16AWG CRIMP TIN - 1-353717-5
 Order 'conn rcpt 14-16awg crimp tin - 1-353717-5' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A29287-ND.
CONN RCPT 14-16AWG CRIMP TIN - 1-353715-5
 Order 'conn rcpt 14-16awg crimp tin - 1-353715-5' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A29287TR-ND.
CONN RCPT 14-16AWG CRIMP TIN - 1-917511-5
 Order 'conn rcpt 14-16awg crimp tin - 1-917511-5' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A29303-ND.
CONN RCPT 14-16AWG CRIMP TIN - 1-917484-5
 Order 'conn rcpt 14-16awg crimp tin - 1-917484-5' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A29303TR-ND.
CONN SOCKET IC 14-PIN SMD - BU140Z-178-HT
 Order 'conn socket ic 14-pin smd - BU140Z-178-HT' online from Digi-Key. Manufactured by On-Shore Technology Inc. Digi-Key part number ED2203-ND.
TERMINAL BLOCK 5MM 2ROW 5POS PCB - ED790/5
 Order 'terminal block 5mm 2row 5pos pcb - ED790/5' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED1581-ND.
CONN RING TONGUE 14-16 AWG #10 - 2-322335-5
 Order 'conn ring tongue 14-16 awg #10 - 2-322335-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-322335-5-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: PLUNGER 14.5MM X 7.0MM HT - 5.46168.0420209 Next: PLUNGER 19MM X 12.5MM HT - 5.46169.0440209