Keywords:





PLUNGER 8.0MM X 6.5MM HT - 5.46167.3010209 - Switches

Accessory Switch C&K Components 5.46167.3010209

Digi-Key Part Number CKN9369-ND
Price Break
1
25
100
250
500
1000
Unit Price
.49000
.39360
.31160
.24600
.22960
.21320
Extended Price
0.49
9.84
31.16
61.50
114.80
213.20
Manufacturer Part Number5.46167.3010209
DescriptionPLUNGER 8.0MM X 6.5MM HT
Quantity Available 113
All prices are in USD

Purchase Accessory Switch C&K Components 5.46167.3010209
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Accessory Switch C&K Components 5.46167.3010209
Technical/Catalog Information5.46167.3010209
VendorC&K Components
CategorySwitches
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 5 46167 3010209
5461673010209
CKN9369 ND
CKN9369ND
CKN9369

5.46167.3010209 Specification Sheet

Image of PLUNGER 8.0MM X 6.5MM HT - 5.46167.3010209

PLUNGER 8.0MM X 6.5MM HT - 5.46167.3010209 (CKN9369-ND) - Switches

Related parts Accessory Switch C&K Components 5.46167.3010209
PLUNGER 8.0MM X 6.5MM HT - 5.46167.3010209
 Order 'plunger 8.0mm x 6.5mm ht - 5.46167.3010209' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN9369-ND.
PLUNGER 19MM X 6.5MM HT - 5.46.169.2270209
 Order 'plunger 19mm x 6.5mm ht - 5.46.169.2270209' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 5.46.169.2270209-ND.
PLUNGER 14.5MM X 6.5MM HT - 5.46168.2270209
 Order 'plunger 14.5mm x 6.5mm ht - 5.46168.2270209' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 5.46168.2270209-ND.
PLUNGER 8.0MM X 7.0MM HT - 5.46167.0900209
 Order 'plunger 8.0mm x 7.0mm ht - 5.46167.0900209' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN9207-ND.
PLUNGER 11.5MM X 6.5MM HT - 5.46167.2270209
 Order 'plunger 11.5mm x 6.5mm ht - 5.46167.2270209' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN9208-ND.
PLUNGER 11.5MM X 9.7MM HT - 5.46167.0430209
 Order 'plunger 11.5mm x 9.7mm ht - 5.46167.0430209' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 5.46167.0430209-ND.
PLUNGER 11.5MM X 12.5MM HT - 5.46167.0440209
 Order 'plunger 11.5mm x 12.5mm ht - 5.46167.0440209' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 5.46167.0440209-ND.
PLUNGER 8MM X 9.7MM HT - 5.46167.0910209
 Order 'plunger 8mm x 9.7mm ht - 5.46167.0910209' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 5.46167.0910209-ND.
PLUNGER 8MM X 12.5MM HT - 5.46167.0920209
 Order 'plunger 8mm x 12.5mm ht - 5.46167.0920209' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 5.46167.0920209-ND.
PLUNGER 14.5MM X 12.5MM HT - 5.46168.0440209
 Order 'plunger 14.5mm x 12.5mm ht - 5.46168.0440209' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 5.46168.0440209-ND.
PLUNGER 19MM X 7MM HT - 5.46169.0430209
 Order 'plunger 19mm x 7mm ht - 5.46169.0430209' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 5.46169.0430209-ND.
PLUNGER 11.5MM X 7.0MM HT - 5.46167.0420209
 Order 'plunger 11.5mm x 7.0mm ht - 5.46167.0420209' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN9370-ND.
PLUNGER 14.5MM X 9.7MM HT - 5.46168.0430209
 Order 'plunger 14.5mm x 9.7mm ht - 5.46168.0430209' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN9371-ND.
PLUNGER 19MM X 12.5MM HT - 5.46169.0440209
 Order 'plunger 19mm x 12.5mm ht - 5.46169.0440209' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN9372-ND.
PLUNGER 14.5MM X 7.0MM HT - 5.46168.0420209
 Order 'plunger 14.5mm x 7.0mm ht - 5.46168.0420209' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN9209-ND.

Options for Accessory Switch C&K Components 5.46167.3010209
Send this link via E-Mail
Help With This Screen

PLUNGER 8.0MM X 6.5MM HT - 5.46167.3010209
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: PLUNGER 19MM X 7MM HT - 5.46169.0430209 Next: PLUNGER 8.0MM X 7.0MM HT - 5.46167.0900209
PLUNGER 8.0MM X 6.5MM HT - 5.46167.3010209