PLUNGER EXTENSION 9.0MM - 5.46011.0360710 - Switches, Encoders
C&K, ITT Industries Accessory Switches, Encoder 5.46011.0360710
| Digi-Key Part Number | 5.46011.0360710-ND |
1 25 100 250 500 1000 |
.42000 .33600 .26600 .21000 .19600 .18200 |
Extended Price
0.42 8.40 26.60 52.50 98.00 182.00 |
| Manufacturer Part Number | 5.46011.0360710 | |||
| Description | PLUNGER EXTENSION 9.0MM | |||
| Quantity Available | 495 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5.46011.0360710 |
| Vendor | C&K, ITT Industries |
| Category | Switches, Encoders |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5 46011 0360710 5460110360710 |
PLUNGER EXTENSION 9.0MM - 5.46011.0360710 (5.46011.0360710-ND) - Switches, Encoders
Related parts C&K, ITT Industries Accessory Switches, Encoder 5.46011.0360710PLUNGER EXTENSION 9.0MM - 5.46011.0360710
Order 'plunger extension 9.0mm - 5.46011.0360710' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number 5.46011.0360710-ND.
SWITCH QUADRANT 2-WAY W/SLD PEGS - QSA23.5NH1G8
Order 'switch quadrant 2-way w/sld pegs - QSA23.5NH1G8' online from Digi-Key. Manufactured by Cannon, ITT Industries. Digi-Key part number 401-1594-ND.
SWITCH PB SPST W/GREEN LED - K6BL GN 1.5 3N L906
Order 'switch pb spst w/green led - K6BL GN 1.5 3N L906' online from Digi-Key. Manufactured by Cannon, ITT Industries. Digi-Key part number 401-1164-ND.
PWR-SWITCH DPDT ALT LUGS/PC-PIN - NE18/2UEEX (#38)
Order 'pwr-switch dpdt alt lugs/pc-pin - NE18/2UEEX (#38)' online from Digi-Key. Manufactured by Cannon, ITT Industries. Digi-Key part number 401-1208-ND.
PWR-SWITCH DPDT ALT ACT W/PC-PIN - NE18/2UEEP (#42)
Order 'pwr-switch dpdt alt act w/pc-pin - NE18/2UEEP (#42)' online from Digi-Key. Manufactured by Cannon, ITT Industries. Digi-Key part number 401-1209-ND.
PWR-SWITCH DPST ALT LUGS/PC-PINS - NE18/2AEEX (#37)
Order 'pwr-switch dpst alt lugs/pc-pins - NE18/2AEEX (#37)' online from Digi-Key. Manufactured by Cannon, ITT Industries. Digi-Key part number 401-1210-ND.
PWR-SWITCH DPST ALT ACT W/PC-PIN - NE18/2AEEP (#41)
Order 'pwr-switch dpst alt act w/pc-pin - NE18/2AEEP (#41)' online from Digi-Key. Manufactured by Cannon, ITT Industries. Digi-Key part number 401-1211-ND.
SWITCH KEY DPDT SS MOM H=23MM - PVA2 GR H2
Order 'switch key dpdt ss mom h=23mm - PVA2 GR H2' online from Digi-Key. Manufactured by Cannon, ITT Industries. Digi-Key part number 401-1593-ND.
SW PB SPDT ALT ACT GRY W/GRN-LED - SE R L GY GN 7.62 AU EE
Order 'sw pb spdt alt act gry w/grn-led - SE R L GY GN 7.62 AU EE' online from Digi-Key. Manufactured by Cannon, ITT Industries. Digi-Key part number 401-1119-ND.
SWITCH PB SPST MOM - K12P BK 1.5 2.5N
Order 'switch pb spst mom - K12P BK 1.5 2.5N' online from Digi-Key. Manufactured by Cannon, ITT Industries. Digi-Key part number 401-1156-ND.
SWITCH PB SPST W/GREEN LED - K12PL GN 1.5 5N
Order 'switch pb spst w/green led - K12PL GN 1.5 5N' online from Digi-Key. Manufactured by Cannon, ITT Industries. Digi-Key part number 401-1160-ND.
SWITCH PB SPST W/RED LED - K12PL RD 1.5 5N
Order 'switch pb spst w/red led - K12PL RD 1.5 5N' online from Digi-Key. Manufactured by Cannon, ITT Industries. Digi-Key part number 401-1161-ND.
SWITCH TACT SPST 110GF VERT SEAL - KSJ0M011LFT
Order 'switch tact spst 110gf vert seal - KSJ0M011LFT' online from Digi-Key. Manufactured by Cannon, ITT Industries. Digi-Key part number 401-1802-ND.
SWITCH TACT SPDT 400GF WHT RA TH - K5V1WH43TP4
Order 'switch tact spdt 400gf wht ra th - K5V1WH43TP4' online from Digi-Key. Manufactured by Cannon, ITT Industries. Digi-Key part number 401-1857-ND.
SWITCH TACT SPDT 400GF WHT RA TH - K5V2WH43TP4
Order 'switch tact spdt 400gf wht ra th - K5V2WH43TP4' online from Digi-Key. Manufactured by Cannon, ITT Industries. Digi-Key part number 401-1861-ND.
Options for C&K, ITT Industries Accessory Switches, Encoder 5.46011.0360710
Send this link via E-Mail
Help With This Screen
