Accessory Switch C&K Components 5.46001.0590209
PLUNGR SQRE 14 X 14 X 12.5MM HT - 5.46001.0590209 - Switches
| Digi-Key Part Number | CKN9373-ND |
1 25 100 250 500 1000 |
.49000 .39360 .31160 .24600 .22960 .21320 |
Extended Price
0.49 9.84 31.16 61.50 114.80 213.20 |
| Manufacturer Part Number | 5.46001.0590209 | |||
| Description | PLUNGR SQRE 14 X 14 X 12.5MM HT | |||
| Quantity Available | 40 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5.46001.0590209 |
| Vendor | C&K Components |
| Category | Switches |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5 46001 0590209 5460010590209 CKN9373 ND CKN9373ND CKN9373 |
5.46001.0590209 Specification Sheet
PLUNGR SQRE 14 X 14 X 12.5MM HT - 5.46001.0590209 (CKN9373-ND) - Switches
Related parts Accessory Switch C&K Components 5.46001.0590209Accessory Switch C&K Components 5.46001.0590209
Order 'plungr sqre 14 x 14 x 12.5mm ht - 5.46001.0590209' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN9373-ND.
Accessory Switch C&K Components 5.46001.0570209
Order 'plungr sqre 14mm x 14mm x 7mm ht - 5.46001.0570209' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN9211-ND.
Panduit Corp Labels, Labeling Computers, Office - Components, Accessory Component PLL-14-Y2-10
Order 'label lsr poly wht 1.5x.25" 10k - PLL-14-Y2-10' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1165-ND.
100V 15A Feed Through Capacitor Filter Tusonix a Subsidiary of CTS Electronic Components 4600-000LF
Order 'filter emi 1.4 uf c type - 4600-000LF' online from Digi-Key. Manufactured by Tusonix a Subsidiary of CTS Electronic Components. Digi-Key part number 410-1183-ND.
100V 15A Lc - Inductor & Capacitor Filter - Low Pass - Tusonix a Subsidiary of CTS Electronic Components 4600-050LF
Order 'filter emi 1.4 uf l type - 4600-050LF' online from Digi-Key. Manufactured by Tusonix a Subsidiary of CTS Electronic Components. Digi-Key part number 410-1185-ND.
80V 15A Lc - Inductor & Capacitor Filter - Low Pass - Tusonix a Subsidiary of CTS Electronic Components 4600-053LF
Order 'filter emi 1.4 uf l type - 4600-053LF' online from Digi-Key. Manufactured by Tusonix a Subsidiary of CTS Electronic Components. Digi-Key part number 410-1186-ND.
100V 15A Lc - Inductor & Capacitor Filter - Low Pass - Tusonix a Subsidiary of CTS Electronic Components 4600-054LF
Order 'filter emi 1.4 uf l type - 4600-054LF' online from Digi-Key. Manufactured by Tusonix a Subsidiary of CTS Electronic Components. Digi-Key part number 410-1187-ND.
100V 15A Lc - Inductor & Capacitor Filter - Low Pass - Tusonix a Subsidiary of CTS Electronic Components 4601-000LF
Order 'filter emi 1.4 uf c type - 4601-000LF' online from Digi-Key. Manufactured by Tusonix a Subsidiary of CTS Electronic Components. Digi-Key part number 410-1188-ND.
100V 15A Lc - Inductor & Capacitor Filter - Low Pass - Tusonix a Subsidiary of CTS Electronic Components 4601-050LF
Order 'filter emi 1.4 uf l type - 4601-050LF' online from Digi-Key. Manufactured by Tusonix a Subsidiary of CTS Electronic Components. Digi-Key part number 410-1189-ND.
100V 15A Lc - Inductor & Capacitor Filter - Low Pass - Tusonix a Subsidiary of CTS Electronic Components 4601-052LF
Order 'filter emi 1.4 uf l type - 4601-052LF' online from Digi-Key. Manufactured by Tusonix a Subsidiary of CTS Electronic Components. Digi-Key part number 410-1190-ND.
100V 15A Lc - Inductor & Capacitor Filter - Low Pass - Tusonix a Subsidiary of CTS Electronic Components 4601-053LF
Order 'filter emi 1.4 uf l type - 4601-053LF' online from Digi-Key. Manufactured by Tusonix a Subsidiary of CTS Electronic Components. Digi-Key part number 410-1191-ND.
100V 15A Lc - Inductor & Capacitor Filter - Low Pass - Tusonix a Subsidiary of CTS Electronic Components 4601-054LF
Order 'filter emi 1.4 uf l type - 4601-054LF' online from Digi-Key. Manufactured by Tusonix a Subsidiary of CTS Electronic Components. Digi-Key part number 410-1192-ND.
50V 10A Lc - Inductor & Capacitor Filter - Low Pass - Tusonix a Subsidiary of CTS Electronic Components M15733/38-0004
Order 'filter emi 1.4 uf l type mil - M15733/38-0004' online from Digi-Key. Manufactured by Tusonix a Subsidiary of CTS Electronic Components. Digi-Key part number 410-1233-ND.
80V 10A Lc - Inductor & Capacitor Filter - Low Pass - Tusonix a Subsidiary of CTS Electronic Components M15733/38-0005
Order 'filter emi 1.4 uf l type mil - M15733/38-0005' online from Digi-Key. Manufactured by Tusonix a Subsidiary of CTS Electronic Components. Digi-Key part number 410-1234-ND.
Accessory Switch Plunger C&K Components 5.46001.0580209
Order 'plunger sq 14 x 14 x 9.7mm ht - 5.46001.0580209' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 5.46001.0580209-ND.
Options for Accessory Switch C&K Components 5.46001.0590209
Send this link via E-Mail
Help With This Screen
