BOOT RUBBER/NUT SHORT BUSHING BK - 19-1082-00
| Digi-Key Part Number | 532PB-ND |
1 10 100 1000 |
.88000 .74300 .66220 .56763 |
Extended Price
0.88 7.43 66.22 567.63 |
| Manufacturer Part Number | 19-1082-00 | |||
| Description | BOOT RUBBER/NUT SHORT BUSHING BK | |||
| Quantity Available | 1155 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 19-1082-00 |
| Vendor | Judco Manufacturing Inc. |
| Category | Switches, Encoders |
| Type | Sealing Boot |
| Usage | J797 Series |
| Height | 0.350 in [Typ] |
| Width | 0.600 in [Typ] |
| Bushing Thread | 3/8-27 |
| Color | Black |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
19 1082 00 19108200 532PB ND 532PBND 532PB |
19-1082-00 Specification Sheet
BOOT RUBBER/NUT SHORT BUSHING BK - 19-1082-00 (532PB-ND)
Related parts:BOOT RUBBER/NUT SHORT BUSHING BK - 19-1082-00
Order 'boot rubber/nut short bushing bk - 19-1082-00' online from Digi-Key. Manufactured by Judco Manufacturing Inc. Digi-Key part number 532PB-ND.
BOOT RUBBER/NUT TALL BUSHING RED - 19-1103-00
Order 'boot rubber/nut tall bushing red - 19-1103-00' online from Digi-Key. Manufactured by Judco Manufacturing Inc. Digi-Key part number 531PB-ND.
BOOT RUBBER WATERPROOF BLACK - 19-1088-00
Order 'boot rubber waterproof black - 19-1088-00' online from Digi-Key. Manufactured by Judco Manufacturing Inc. Digi-Key part number 513PB-ND.
SHORTING JUMPER UNPLATED BLK - 929950-00
Order 'shorting jumper unplated blk - 929950-00' online from Digi-Key. Manufactured by 3M. Digi-Key part number 929950-00-ND.
SHUNT FOR .025" SQ HDR BLACK - 999-19-210-00-000000
Order 'shunt for .025" sq hdr black - 999-19-210-00-000000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 99919-21000000000-ND.
SHUNT FOR .025" SQ HDR BLACK - 999-19-310-00-000000
Order 'shunt for .025" sq hdr black - 999-19-310-00-000000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 99919-31000000000-ND.
SW ROCKER SPDT RED CAP BK PNL - MLW3012-00-LC-1A
Order 'sw rocker spdt red cap bk pnl - MLW3012-00-LC-1A' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number MLW3012-00-LC-1A-ND.
SWITCH ON/OFF PUSHB BLK W/NUT - 40-3435-00
Order 'switch on/off pushb blk w/nut - 40-3435-00' online from Digi-Key. Manufactured by Judco Manufacturing Inc. Digi-Key part number 40-3435-00-ND.
SWITCH PB SPDT ON1/OFF/ON2 BK/YW - 50-0063-00
Order 'switch pb spdt on1/off/on2 bk/yw - 50-0063-00' online from Digi-Key. Manufactured by Judco Manufacturing Inc. Digi-Key part number 530PB-ND.
RUBBER FOOT FOR SWITCH - 19-1120-0
Order 'rubber foot for switch - 19-1120-0' online from Digi-Key. Manufactured by Judco Manufacturing Inc. Digi-Key part number 19-1120-0-ND.
HDWR SWITCH NUT BRASS KNURLED - 18-1010-00
Order 'hdwr switch nut brass knurled - 18-1010-00' online from Digi-Key. Manufactured by Judco Manufacturing Inc. Digi-Key part number 533PB-ND.
HDWR SWITCH NUT BRASS HEX - 18-1006-00
Order 'hdwr switch nut brass hex - 18-1006-00' online from Digi-Key. Manufactured by Judco Manufacturing Inc. Digi-Key part number 534PB-ND.
HDWR SWITCH NUT NICKEL HEX - 18-1017-00
Order 'hdwr switch nut nickel hex - 18-1017-00' online from Digi-Key. Manufactured by Judco Manufacturing Inc. Digi-Key part number 535PB-ND.
CAGE NUT 12-24 ZINC PLATED 1=100 - 1421CNC100
Order 'cage nut 12-24 zinc plated 1=100 - 1421CNC100' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1421CNC100-ND.
NUT RETAINER 10-32 ZINC PLATE - 295
Order 'nut retainer 10-32 zinc plate - 295' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1405-ND.
Send this link via E-Mail
Help With This Screen