BOOT RUBBER WATERPROOF BLACK - 19-1088-00
| Digi-Key Part Number | 513PB-ND |
1 10 100 1000 |
.81000 .68800 .61250 .52500 |
Extended Price
0.81 6.88 61.25 525.00 |
| Manufacturer Part Number | 19-1088-00 | |||
| Description | BOOT RUBBER WATERPROOF BLACK | |||
| Quantity Available | 1662 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 19-1088-00 |
| Vendor | Judco Manufacturing Inc. |
| Category | Switches, Encoders |
| Type | Sealing Boot |
| Usage | J188 Series |
| Color | Black |
| Material | Rubber |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
19 1088 00 19108800 513PB ND 513PBND 513PB |
BOOT RUBBER WATERPROOF BLACK - 19-1088-00 (513PB-ND)
Related parts:BOOT RUBBER WATERPROOF BLACK - 19-1088-00
Order 'boot rubber waterproof black - 19-1088-00' online from Digi-Key. Manufactured by Judco Manufacturing Inc. Digi-Key part number 513PB-ND.
BOOT RUBBER/NUT TALL BUSHING RED - 19-1103-00
Order 'boot rubber/nut tall bushing red - 19-1103-00' online from Digi-Key. Manufactured by Judco Manufacturing Inc. Digi-Key part number 531PB-ND.
BOOT RUBBER/NUT SHORT BUSHING BK - 19-1082-00
Order 'boot rubber/nut short bushing bk - 19-1082-00' online from Digi-Key. Manufactured by Judco Manufacturing Inc. Digi-Key part number 532PB-ND.
SWITCH PB SPST N/O MOM BLACK - 40-3429-00
Order 'switch pb spst n/o mom black - 40-3429-00' online from Digi-Key. Manufactured by Judco Manufacturing Inc. Digi-Key part number 509PB-ND.
RUBBER FOOT FOR SWITCH - 19-1120-0
Order 'rubber foot for switch - 19-1120-0' online from Digi-Key. Manufactured by Judco Manufacturing Inc. Digi-Key part number 19-1120-0-ND.
SOCKET BULB MTL CLIP 1.5A 28VDC - 42-0595-00
Order 'socket bulb mtl clip 1.5a 28vdc - 42-0595-00' online from Digi-Key. Manufactured by Judco Manufacturing Inc. Digi-Key part number 42-0595-00-ND.
SOCKET BULB PLSTC CLP 1.5A 28VDC - 42-0596-00
Order 'socket bulb plstc clp 1.5a 28vdc - 42-0596-00' online from Digi-Key. Manufactured by Judco Manufacturing Inc. Digi-Key part number 42-0596-00-ND.
SOCKET BULB TWIST-IN 1.5A 28VDC - 42-0711-00
Order 'socket bulb twist-in 1.5a 28vdc - 42-0711-00' online from Digi-Key. Manufactured by Judco Manufacturing Inc. Digi-Key part number 42-0711-00-ND.
SWITCH PB SPST N/C MOM BLACK - 40-2923-04
Order 'switch pb spst n/c mom black - 40-2923-04' online from Digi-Key. Manufactured by Judco Manufacturing Inc. Digi-Key part number 40-2923-04-ND.
188 PUSH BUTTSW W BL BOD UL RATE - 40-2947-00
Order '188 push buttsw w bl bod ul rate - 40-2947-00' online from Digi-Key. Manufactured by Judco Manufacturing Inc. Digi-Key part number 40-2947-00-ND.
SWITCH ON/OFF PUSHB BLK W/NUT - 40-3435-00
Order 'switch on/off pushb blk w/nut - 40-3435-00' online from Digi-Key. Manufactured by Judco Manufacturing Inc. Digi-Key part number 40-3435-00-ND.
SWITCH PB SPST ON-OFF BLACK - 40-1672-02
Order 'switch pb spst on-off black - 40-1672-02' online from Digi-Key. Manufactured by Judco Manufacturing Inc. Digi-Key part number 501PB-ND.
SWITCH PB SPST ALT ACT BLACK - 40-2385-01
Order 'switch pb spst alt act black - 40-2385-01' online from Digi-Key. Manufactured by Judco Manufacturing Inc. Digi-Key part number 504PB-ND.
SWITCH PB SPST ALT ACT RED - 40-2386-00
Order 'switch pb spst alt act red - 40-2386-00' online from Digi-Key. Manufactured by Judco Manufacturing Inc. Digi-Key part number 505PB-ND.
SWITCH PB SPST N/O MOM RED - 40-2390-00
Order 'switch pb spst n/o mom red - 40-2390-00' online from Digi-Key. Manufactured by Judco Manufacturing Inc. Digi-Key part number 506PB-ND.
Send this link via E-Mail
Help With This Screen