Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP CERAMIC .4PF 50V 0603 RF SMD - 06035J0R4PBTTR

Digi-Key Part Number 478-2802-1-ND
Price Break
10
100
500
1000
Unit Price
4.95000
2.92500
1.68750
1.17000
Extended Price
49.50
292.50
843.75
1170.00
Manufacturer Part Number06035J0R4PBTTR
DescriptionCAP CERAMIC .4PF 50V 0603 RF SMD
Quantity Available 80
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog Information06035J0R4PBTTR
VendorAVX Corporation (VA)
CategoryCapacitors
Capacitance0.40pF
Voltage - Rated50V
Tolerance±0.02pF
SeriesAccu-P®
Package / Case0603 (1608 metric)
PackagingCut Tape (CT)
FeaturesThin Film
Maximum Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lifetime @ Temp.-
Mounting TypeSurface Mount
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 06035J0R4PBTTR
06035J0R4PBTTR
478 2802 1 ND
47828021ND
478-2802-1

06035J0R4PBTTR Specification Sheet

Image of CAP CERAMIC .4PF 50V 0603 RF SMD - 06035J0R4PBTTR

CAP CERAMIC .4PF 50V 0603 RF SMD - 06035J0R4PBTTR (478-2802-1-ND)

Related parts:
CAP CERAMIC .4PF 50V 0603 RF SMD - 06035J0R4PBTTR
 Order 'cap ceramic .4pf 50v 0603 rf smd - 06035J0R4PBTTR' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2802-1-ND.
CAP CERAMIC .4PF 50V 0603 RF SMD - 06035J0R4PBTTR
 Order 'cap ceramic .4pf 50v 0603 rf smd - 06035J0R4PBTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2802-2-ND.
CAP CERAMIC .4PF 50V 0603 RF SMD - 06035J0R4PBSTR
 Order 'cap ceramic .4pf 50v 0603 rf smd - 06035J0R4PBSTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4440-2-ND.
CAP CERAMIC .4PF 50V 0603 RF SMD - 06035J0R4PBSTR
 Order 'cap ceramic .4pf 50v 0603 rf smd - 06035J0R4PBSTR' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4440-1-ND.
CAP CERAMIC .4PF 50V 0603 RF SMD - 06035J0R4PBSTR
 Order 'cap ceramic .4pf 50v 0603 rf smd - 06035J0R4PBSTR' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4440-6-ND.
CAP CERAMIC .1PF 50V 0603 RF SMD - 06035J0R1PBSTR
 Order 'cap ceramic .1pf 50v 0603 rf smd - 06035J0R1PBSTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4437-2-ND.
CAP CERAMIC .2PF 50V 0603 RF SMD - 06035J0R2PBSTR
 Order 'cap ceramic .2pf 50v 0603 rf smd - 06035J0R2PBSTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4438-2-ND.
CAP CERAMIC .3PF 50V 0603 RF SMD - 06035J0R3PBSTR
 Order 'cap ceramic .3pf 50v 0603 rf smd - 06035J0R3PBSTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4439-2-ND.
CAP CERAMIC .5PF 50V 0603 RF SMD - 06035J0R5PBSTR
 Order 'cap ceramic .5pf 50v 0603 rf smd - 06035J0R5PBSTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4441-2-ND.
CAP CERAMIC .6PF 50V 0603 RF SMD - 06035J0R6PBSTR
 Order 'cap ceramic .6pf 50v 0603 rf smd - 06035J0R6PBSTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4442-2-ND.
CAP CERAMIC .7PF 50V 0603 RF SMD - 06035J0R7PBSTR
 Order 'cap ceramic .7pf 50v 0603 rf smd - 06035J0R7PBSTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4445-2-ND.
CAP CERAMIC .8PF 50V 0603 RF SMD - 06035J0R8PBSTR
 Order 'cap ceramic .8pf 50v 0603 rf smd - 06035J0R8PBSTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4446-2-ND.
CAP CERAMIC .9PF 50V 0603 RF SMD - 06035J0R9PBSTR
 Order 'cap ceramic .9pf 50v 0603 rf smd - 06035J0R9PBSTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4447-2-ND.
CAP CERAMIC 10PF 50V 0603 RF SMD - 06035J100GBSTR
 Order 'cap ceramic 10pf 50v 0603 rf smd - 06035J100GBSTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4448-2-ND.
CAP CERAMIC 12PF 50V 0603 RF SMD - 06035J120GBSTR
 Order 'cap ceramic 12pf 50v 0603 rf smd - 06035J120GBSTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4449-2-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP CERAMIC .4PF 50V 0603 RF SMD - 06035J0R4PBSTR Next: CAP CERAMIC .4PF 50V 0603 RF SMD - 06035J0R4PBTTR